Part Details for SN74ALS1640ADW by Texas Instruments
Overview of SN74ALS1640ADW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS1640ADW
SN74ALS1640ADW CAD Models
SN74ALS1640ADW Part Data Attributes
|
SN74ALS1640ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1640ADW
Texas Instruments
ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.016 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS1640ADW
This table gives cross-reference parts and alternative options found for SN74ALS1640ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1640ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS1640AJ | Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | Rochester Electronics LLC | SN74ALS1640ADW vs SN54ALS1640AJ |
SN74ALS1640AN-10 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS1640ADW vs SN74ALS1640AN-10 |
SN54ALS1640AFK | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS1640ADW vs SN54ALS1640AFK |
SN54ALS1640AFH-00 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN74ALS1640ADW vs SN54ALS1640AFH-00 |
SN54ALS1640AJ-00 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN74ALS1640ADW vs SN54ALS1640AJ-00 |
SN74ALS1640AFN-00 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN74ALS1640ADW vs SN74ALS1640AFN-00 |
SN74ALS1640ADWR | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOP-20 | Texas Instruments | SN74ALS1640ADW vs SN74ALS1640ADWR |
SN74ALS1640AN3 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Rochester Electronics LLC | SN74ALS1640ADW vs SN74ALS1640AN3 |
SN74ALS1640A-1N | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS1640ADW vs SN74ALS1640A-1N |
SN74ALS1640A-1N-10 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN74ALS1640ADW vs SN74ALS1640A-1N-10 |