Part Details for SN74ALS139NSRE4 by Texas Instruments
Results Overview of SN74ALS139NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS139NSRE4 Information
SN74ALS139NSRE4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74ALS139NSRE4
SN74ALS139NSRE4 CAD Models
SN74ALS139NSRE4 Part Data Attributes
|
SN74ALS139NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS139NSRE4
Texas Instruments
ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74ALS139NSRE4
This table gives cross-reference parts and alternative options found for SN74ALS139NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS139NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC11138NSRG4 | Texas Instruments | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | SN74ALS139NSRE4 vs 74AC11138NSRG4 |
SN74LS347DR | Texas Instruments | Check for Price | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | SN74ALS139NSRE4 vs SN74LS347DR |
TC74HCT139AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | SN74ALS139NSRE4 vs TC74HCT139AF-TP2 |
DM74LS154WMX | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | SN74ALS139NSRE4 vs DM74LS154WMX |
SN74HCS138PWR | Texas Instruments | Check for Price | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-TSSOP -40 to 125 | SN74ALS139NSRE4 vs SN74HCS138PWR |
CD4511BDMSH | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | SN74ALS139NSRE4 vs CD4511BDMSH |
HD74LS48FP | Renesas Electronics Corporation | Check for Price | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | SN74ALS139NSRE4 vs HD74LS48FP |
74ACT138SCTR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | SN74ALS139NSRE4 vs 74ACT138SCTR |
SN54246W | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP16, DFP-16 | SN74ALS139NSRE4 vs SN54246W |
MC74HC154N | Motorola Semiconductor Products | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | SN74ALS139NSRE4 vs MC74HC154N |