-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS139NSR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS139NSR | Texas Instruments | Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SO 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS139NSR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-SN74ALS139NSRCT-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1581 In Stock |
|
$0.5909 / $1.2800 | Buy Now |
DISTI #
595-SN74ALS139NSR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Dec dr/Demltplxer RoHS: Compliant | 1970 |
|
$0.5330 / $1.0100 | Buy Now |
DISTI #
86032465
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP T/R RoHS: Compliant Min Qty: 542 Package Multiple: 1 Date Code: 1401 | Americas - 8000 |
|
$0.6538 / $0.6923 | Buy Now |
DISTI #
86035522
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOP T/R RoHS: Compliant Min Qty: 542 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.6538 / $0.6923 | Buy Now |
|
Rochester Electronics | SN74ALS139 Dual 2-Line to 4-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.5230 / $0.6153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS139NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS139NSR
Texas Instruments
Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ALS139NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS139NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC11138NSRG4 | Texas Instruments | Check for Price | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | SN74ALS139NSR vs 74AC11138NSRG4 |
SN74LS347DR | Texas Instruments | Check for Price | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | SN74ALS139NSR vs SN74LS347DR |
TC74HCT139AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | SN74ALS139NSR vs TC74HCT139AF-TP2 |
DM74LS154WMX | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | SN74ALS139NSR vs DM74LS154WMX |
SN74HCS138PWR | Texas Instruments | Check for Price | 3-line to 8-line decoders/demultiplexer with Schmitt-trigger inputs 16-TSSOP -40 to 125 | SN74ALS139NSR vs SN74HCS138PWR |
CD4511BDMSH | Harris Semiconductor | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | SN74ALS139NSR vs CD4511BDMSH |
HD74LS48FP | Renesas Electronics Corporation | Check for Price | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | SN74ALS139NSR vs HD74LS48FP |
74ACT138SCTR | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOIC-16 | SN74ALS139NSR vs 74ACT138SCTR |
SN54246W | Rochester Electronics LLC | Check for Price | Seven Segment Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP16, DFP-16 | SN74ALS139NSR vs SN54246W |
MC74HC154N | Motorola Semiconductor Products | Check for Price | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | SN74ALS139NSR vs MC74HC154N |