Part Details for SN74ALS138N-10 by Texas Instruments
Overview of SN74ALS138N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS138N-10
SN74ALS138N-10 CAD Models
SN74ALS138N-10 Part Data Attributes
|
SN74ALS138N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS138N-10
Texas Instruments
ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS138N-10
This table gives cross-reference parts and alternative options found for SN74ALS138N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS138N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54ALS138/BEAJC | Motorola Semiconductor Products | Check for Price | Decoder/Driver, ALS Series, Inverted Output, TTL, CDIP16, CERDIP-16 | SN74ALS138N-10 vs 54ALS138/BEAJC |
M38510/37701SEX | Texas Instruments | Check for Price | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | SN74ALS138N-10 vs M38510/37701SEX |
N74ALS138N | NXP Semiconductors | Check for Price | IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | SN74ALS138N-10 vs N74ALS138N |
SN74ALS138N3 | Texas Instruments | Check for Price | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | SN74ALS138N-10 vs SN74ALS138N3 |
DV74ALS138N | avg Semiconductors | Check for Price | Decoder/Driver, ALS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | SN74ALS138N-10 vs DV74ALS138N |
54ALS138/BEAJC | Motorola Mobility LLC | Check for Price | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | SN74ALS138N-10 vs 54ALS138/BEAJC |