-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS133N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3120378
|
Farnell | IC, LOGIC, 13-IN NAND GATE, 16DIP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 3 |
|
$5.1102 / $5.8439 | Buy Now |
DISTI #
2156-SN74ALS133N-ND
|
DigiKey | IC GATE NAND 1CH 13-INP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33190 In Stock |
|
$2.8400 | Buy Now |
DISTI #
296-5017-5-ND
|
DigiKey | IC GATE NAND 1CH 13-INP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
154 In Stock |
|
$3.0553 / $5.4600 | Buy Now |
DISTI #
595-SN74ALS133N
|
Mouser Electronics | Logic Gates 13-Input Positive NA ND Gates RoHS: Compliant | 254 |
|
$2.7100 / $4.2400 | Buy Now |
DISTI #
86036282
|
Verical | NAND Gate 1-Element 13-IN Bipolar 16-Pin PDIP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0001 | Americas - 32190 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
86021239
|
Verical | NAND Gate 1-Element 13-IN Bipolar 16-Pin PDIP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1401 | Americas - 4580 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
86022289
|
Verical | NAND Gate 1-Element 13-IN Bipolar 16-Pin PDIP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 3850 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
86035576
|
Verical | NAND Gate 1-Element 13-IN Bipolar 16-Pin PDIP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0601 | Americas - 1279 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
86024144
|
Verical | NAND Gate 1-Element 13-IN Bipolar 16-Pin PDIP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0101 | Americas - 1000 |
|
$3.3375 / $3.8500 | Buy Now |
DISTI #
86036270
|
Verical | NAND Gate 1-Element 13-IN Bipolar 16-Pin PDIP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1101 | Americas - 373 |
|
$3.3375 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS133N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS133N
Texas Instruments
Single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.8 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/37005SEA | Texas Instruments | Check for Price | ALS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | SN74ALS133N vs M38510/37005SEA |
SN54ALS133J-00 | Texas Instruments | Check for Price | ALS SERIES, 13-INPUT NAND GATE, CDIP16 | SN74ALS133N vs SN54ALS133J-00 |
SN74ALS133N-10 | Texas Instruments | Check for Price | ALS SERIES, 13-INPUT NAND GATE, PDIP16 | SN74ALS133N vs SN74ALS133N-10 |
SN54ALS133J | Texas Instruments | Check for Price | Military single 13-input, 4.5-V to 5.5-V bipolar NAND gate 16-CDIP -55 to 125 | SN74ALS133N vs SN54ALS133J |
SNJ54ALS133FK | Texas Instruments | Check for Price | Military single 13-input, 4.5-V to 5.5-V bipolar NAND gate 20-LCCC -55 to 125 | SN74ALS133N vs SNJ54ALS133FK |
M38510/37005SEX | Texas Instruments | Check for Price | ALS SERIES, 13-INPUT NAND GATE, CDIP16, CERAMIC, DIP-16 | SN74ALS133N vs M38510/37005SEX |
SN54ALS133FH-00 | Texas Instruments | Check for Price | ALS SERIES, 13-INPUT NAND GATE, CQCC20 | SN74ALS133N vs SN54ALS133FH-00 |
M38510/37005B2X | Texas Instruments | Check for Price | ALS SERIES, 13-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | SN74ALS133N vs M38510/37005B2X |
SN54ALS133FK | Texas Instruments | Check for Price | ALS SERIES, 13-INPUT NAND GATE, CQCC20, CERAMIC, CC-20 | SN74ALS133N vs SN54ALS133FK |