Part Details for SN74ALS11N by Motorola Semiconductor Products
Overview of SN74ALS11N by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 38 |
|
RFQ |
Part Details for SN74ALS11N
SN74ALS11N CAD Models
SN74ALS11N Part Data Attributes
|
SN74ALS11N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74ALS11N
Motorola Semiconductor Products
AND Gate, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS11N
This table gives cross-reference parts and alternative options found for SN74ALS11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS11N3 | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS11N vs SN74ALS11N3 |
SN74ALS11NP3 | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS11N vs SN74ALS11NP3 |
SN74ALS11N-10 | ALS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 | Texas Instruments | SN74ALS11N vs SN74ALS11N-10 |
DM54S11J/883C | IC,LOGIC GATE,3 3-INPUT AND,S-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SN74ALS11N vs DM54S11J/883C |
DM54S11J | AND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS11N vs DM54S11J |
SNC54ALS11J | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS11N vs SNC54ALS11J |
DM54S11J/883 | S SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ALS11N vs DM54S11J/883 |
SN54ALS11J | AND Gate, TTL, CDIP14 | Motorola Semiconductor Products | SN74ALS11N vs SN54ALS11J |
SN74ALS11N | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS11N vs SN74ALS11N |
SN54ALS11J | IC,LOGIC GATE,3 3-INPUT AND,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | SN74ALS11N vs SN54ALS11J |