Part Details for SN74ALS113AN by Rochester Electronics LLC
Overview of SN74ALS113AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS113AN
SN74ALS113AN CAD Models
SN74ALS113AN Part Data Attributes
|
SN74ALS113AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS113AN
Rochester Electronics LLC
J-K Flip-Flop, ALS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN74ALS113AN
This table gives cross-reference parts and alternative options found for SN74ALS113AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS113AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS113AN-10 | ALS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SN74ALS113AN vs SN74ALS113AN-10 |
TTDM54LS113AJ/883B | J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP14 | Twilight Technology Inc | SN74ALS113AN vs TTDM54LS113AJ/883B |
SN74ALS113ANP3 | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS113AN vs SN74ALS113ANP3 |
SN74ALS113AN3 | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS113AN vs SN74ALS113AN3 |
SN74ALS113AN | Dual J-K Negative-Edge-Triggered Flip-Flops With Preset 14-PDIP 0 to 70 | Texas Instruments | SN74ALS113AN vs SN74ALS113AN |
DV74ALS113AN | J-K Flip-Flop, ALS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN74ALS113AN vs DV74ALS113AN |
TTDM54LS113AJ/883 | J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP14 | Twilight Technology Inc | SN74ALS113AN vs TTDM54LS113AJ/883 |
SN74ALS113ANP1 | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS113AN vs SN74ALS113ANP1 |
SN74ALS113AJ | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74ALS113AN vs SN74ALS113AJ |
SN74ALS113AN1 | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74ALS113AN vs SN74ALS113AN1 |