Part Details for SN74ALS08DE4 by Texas Instruments
Overview of SN74ALS08DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS08DE4
SN74ALS08DE4 CAD Models
SN74ALS08DE4 Part Data Attributes:
|
SN74ALS08DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS08DE4
Texas Instruments
Quadruple 2-Input Positive-AND Gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALS08DE4
This table gives cross-reference parts and alternative options found for SN74ALS08DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS08DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ALS08D-T | IC ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74ALS08DE4 vs N74ALS08D-T |
DM74ALS08MX_NL | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS08DE4 vs DM74ALS08MX_NL |
SN74ALS08DG4 | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | SN74ALS08DE4 vs SN74ALS08DG4 |
74ALS08D | IC ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74ALS08DE4 vs 74ALS08D |
DM74ALS08M | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS08DE4 vs DM74ALS08M |
U74AHCT08L-S14-R | AND Gate, | Unisonic Technologies Co Ltd | SN74ALS08DE4 vs U74AHCT08L-S14-R |
SN74ALS08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | SN74ALS08DE4 vs SN74ALS08DRG4 |
74ALS08D-T | IC ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74ALS08DE4 vs 74ALS08D-T |
SN74ALS08DRE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC 0 to 70 | Texas Instruments | SN74ALS08DE4 vs SN74ALS08DRE4 |