Logic
SN74AHCU04QDRQ1
Texas Instruments
Description: AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14

Overview of SN74AHCU04QDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74AHCU04QDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHCU04QDRQ1 by Texas Instruments

SN74AHCU04QDRQ1
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74AHCU04QDRQ1
    Texas Instruments
    AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14
    VS

Alternate Parts for SN74AHCU04QDRQ1

This table gives cross-reference parts and alternative options found for SN74AHCU04QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCU04QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCU04DRE4 Hex Inverters 14-SOIC -40 to 85 Texas Instruments SN74AHCU04QDRQ1 vs SN74AHCU04DRE4
MC74VHCU04MELG AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi SN74AHCU04QDRQ1 vs MC74VHCU04MELG
TC74VHCU04F(EL) IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74AHCU04QDRQ1 vs TC74VHCU04F(EL)
SN74AHCU04NSRG4 AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74AHCU04QDRQ1 vs SN74AHCU04NSRG4
74VHCU04M Hex Inverter, 1100-TUBE onsemi SN74AHCU04QDRQ1 vs 74VHCU04M
74AHCU04D-T IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHCU04QDRQ1 vs 74AHCU04D-T
SN74AHCU04DE4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments SN74AHCU04QDRQ1 vs SN74AHCU04DE4
74AHCU04D IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHCU04QDRQ1 vs 74AHCU04D
74VHCU04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14 STMicroelectronics SN74AHCU04QDRQ1 vs 74VHCU04M
74VHCU04MX AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74AHCU04QDRQ1 vs 74VHCU04MX
Part Number Description Manufacturer Compare
TC74VHCU04FN IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components SN74AHCU04QDRQ1 vs TC74VHCU04FN
HD74HCU04AFP Inverter, HC Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74AHCU04QDRQ1 vs HD74HCU04AFP
MC74VHCU04MELG AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi SN74AHCU04QDRQ1 vs MC74VHCU04MELG
SN74AHCU04DRE4 Hex Inverters 14-SOIC -40 to 85 Texas Instruments SN74AHCU04QDRQ1 vs SN74AHCU04DRE4
SN74AHCU04DE4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments SN74AHCU04QDRQ1 vs SN74AHCU04DE4
MC74VHCU04M AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 Motorola Mobility LLC SN74AHCU04QDRQ1 vs MC74VHCU04M
TC74HCU04AF(TP2) IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74AHCU04QDRQ1 vs TC74HCU04AF(TP2)
74AHCU04D,112 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin Nexperia SN74AHCU04QDRQ1 vs 74AHCU04D,112
TC74VHCU04FW IC AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components SN74AHCU04QDRQ1 vs TC74VHCU04FW
TC74HCU04AF-TP2EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74AHCU04QDRQ1 vs TC74HCU04AF-TP2EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCU04QDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCU04QDRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCU04QDRQ1 would you like to use for your alert(s)?
  • Please alert me when SN74AHCU04QDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCU04QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCU04QDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCU04QDRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCU04QDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCU04QDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: