-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 5.5-V inverters 14-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCU04NSR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-28704-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1826 In Stock |
|
$0.2652 / $0.7700 | Buy Now |
DISTI #
595-SN74AHCU04NSR
|
Mouser Electronics | Inverters HEX INVERTERS RoHS: Compliant | 0 |
|
$0.2650 / $0.7700 | Order Now |
|
Rochester Electronics | SN74AHCU04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 92000 |
|
$0.2504 / $0.2946 | Buy Now |
|
Ameya Holding Limited | IC INVERTER HEX 14SO | 12975 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER HEX 14SO | 5370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCU04NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCU04NSR
Texas Instruments
6-ch, 2-V to 5.5-V inverters 14-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHCU04NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCU04NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCU04M | Hex Inverter, 1100-TUBE | onsemi | SN74AHCU04NSR vs 74VHCU04M |
74AHCU04D | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCU04NSR vs 74AHCU04D |
74VHCU04SJ | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | Texas Instruments | SN74AHCU04NSR vs 74VHCU04SJ |
SN74AHCU04NSRG4 | AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHCU04NSR vs SN74AHCU04NSRG4 |
74AHCU04D | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74AHCU04NSR vs 74AHCU04D |
74AHCU04D-T | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-12, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCU04NSR vs 74AHCU04D-T |
MC74VHCU04DR2 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | SN74AHCU04NSR vs MC74VHCU04DR2 |
SN74AHCU04DR | 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 | Texas Instruments | SN74AHCU04NSR vs SN74AHCU04DR |
74AHCU04D,112 | 74AHCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | SN74AHCU04NSR vs 74AHCU04D,112 |
MC74VHCU04MELG | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SOP-14 | onsemi | SN74AHCU04NSR vs MC74VHCU04MELG |