Datasheets
SN74AHCT595DRG4 by: Texas Instruments

AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Part Details for SN74AHCT595DRG4 by Texas Instruments

Overview of SN74AHCT595DRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74AHCT595DRG4

SN74AHCT595DRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74AHCT595DRG4 Part Data Attributes

SN74AHCT595DRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AHCT595DRG4 Texas Instruments AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE
Count Direction RIGHT
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 85000000 Hz
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 115 MHz

Alternate Parts for SN74AHCT595DRG4

This table gives cross-reference parts and alternative options found for SN74AHCT595DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT595DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AHCT595D,112 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register SOP 16-Pin NXP Semiconductors SN74AHCT595DRG4 vs 74AHCT595D,112
SN74AHCT595DR Eight-bit shift registers with tri-state output registers and TTL-compatible CMOS inputs 16-SOIC -40 to 125 Texas Instruments SN74AHCT595DRG4 vs SN74AHCT595DR
74AHCT595D-Q100,11 74AHC595-Q100; 74AHCT595-Q100 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin Nexperia SN74AHCT595DRG4 vs 74AHCT595D-Q100,11
74AHCT595D,118 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin Nexperia SN74AHCT595DRG4 vs 74AHCT595D,118
SN74AHCT595DG4 AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AHCT595DRG4 vs SN74AHCT595DG4
74AHCT595D,112 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin Nexperia SN74AHCT595DRG4 vs 74AHCT595D,112
74AHCT595D,118 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register SOP 16-Pin NXP Semiconductors SN74AHCT595DRG4 vs 74AHCT595D,118
Part Number Description Manufacturer Compare
74AHCT595D-Q100,11 74AHC595-Q100; 74AHCT595-Q100 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin Nexperia SN74AHCT595DRG4 vs 74AHCT595D-Q100,11
74AHCT595D,118 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin Nexperia SN74AHCT595DRG4 vs 74AHCT595D,118
74AHCT595D,112 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register SOP 16-Pin NXP Semiconductors SN74AHCT595DRG4 vs 74AHCT595D,112
SN74AHCT595DR Eight-bit shift registers with tri-state output registers and TTL-compatible CMOS inputs 16-SOIC -40 to 125 Texas Instruments SN74AHCT595DRG4 vs SN74AHCT595DR
74AHCT595D,112 74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us SOP 16-Pin Nexperia SN74AHCT595DRG4 vs 74AHCT595D,112
74AHCT595D-T IC AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Shift Register NXP Semiconductors SN74AHCT595DRG4 vs 74AHCT595D-T
74AHCT595D,118 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register SOP 16-Pin NXP Semiconductors SN74AHCT595DRG4 vs 74AHCT595D,118

SN74AHCT595DRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT595DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT595DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT595DRG4 would you like to use for your alert(s)?
  • Please alert me when SN74AHCT595DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT595DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT595DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT595DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT595DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT595DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: