Datasheets
SN74AHCT595DBR by: Texas Instruments

Eight-bit shift registers with tri-state output registers and TTL-compatible CMOS inputs 16-SSOP -40 to 125

Part Details for SN74AHCT595DBR by Texas Instruments

Overview of SN74AHCT595DBR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT595DBR Texas Instruments 8-Bit Shift Registers With 3-State Output Registers 16-SSOP -40 to 85

Price & Stock for SN74AHCT595DBR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74AHCT595DBR-ND
DigiKey IC 8-BIT SHIFT REGISTER 16-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 12000
In Stock
  • 1,574 $0.1900
$0.1900 Buy Now
DISTI # 296-13490-1-ND
DigiKey IC 8-BIT SHIFT REGISTER 16-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 801
In Stock
  • 1 $0.4400
  • 10 $0.3080
  • 25 $0.2748
  • 100 $0.2381
  • 250 $0.2206
  • 500 $0.2100
  • 1,000 $0.2014
  • 2,000 $0.1942
  • 4,000 $0.1883
  • 6,000 $0.1854
  • 10,000 $0.1822
  • 14,000 $0.1802
  • 20,000 $0.1784
  • 50,000 $0.1745
$0.1745 / $0.4400 Buy Now
DISTI # 595-SN74AHCT595DBR
Mouser Electronics Counter Shift Registers Tri-State 8-Bit RoHS: Compliant 1694
  • 1 $0.5100
  • 10 $0.3020
  • 100 $0.2350
  • 500 $0.2220
  • 2,000 $0.1910
  • 10,000 $0.1790
  • 24,000 $0.1750
$0.1750 / $0.5100 Buy Now
DISTI # J56:1989_00100925
Arrow Electronics Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Europe - 2000
  • 2,000 $0.1696
  • 4,000 $0.1696
  • 6,000 $0.1696
  • 10,000 $0.1696
  • 14,000 $0.1696
  • 20,000 $0.1696
  • 24,000 $0.1696
  • 50,000 $0.1696
$0.1696 Buy Now
DISTI # V72:2272_07327366
Arrow Electronics Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1838 Container: Cut Strips Americas - 1853
  • 1 $0.3991
  • 10 $0.2863
  • 25 $0.2629
  • 100 $0.2216
  • 250 $0.2132
  • 500 $0.2054
  • 1,000 $0.1696
$0.1696 / $0.3991 Buy Now
Rochester Electronics SN74AHCT595 8-Bit Shift Registers With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 12000
  • 1 $0.1833
  • 25 $0.1796
  • 100 $0.1723
  • 500 $0.1650
  • 1,000 $0.1558
$0.1558 / $0.1833 Buy Now
DISTI # SMC-SN74AHCT595DBR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 760
RFQ

Part Details for SN74AHCT595DBR

SN74AHCT595DBR CAD Models

SN74AHCT595DBR Part Data Attributes

SN74AHCT595DBR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AHCT595DBR Texas Instruments Eight-bit shift registers with tri-state output registers and TTL-compatible CMOS inputs 16-SSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Count Direction RIGHT
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup 85000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 11.4 ns
Propagation Delay (tpd) 11.4 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 5.3 mm
fmax-Min 115 MHz

Alternate Parts for SN74AHCT595DBR

This table gives cross-reference parts and alternative options found for SN74AHCT595DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT595DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AHCT595DBRG4 Texas Instruments Check for Price AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 SN74AHCT595DBR vs SN74AHCT595DBRG4

SN74AHCT595DBR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT595DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT595DBR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT595DBR would you like to use for your alert(s)?
  • Please alert me when SN74AHCT595DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT595DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT595DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT595DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT595DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT595DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: