Logic
SN74AHCT540DGVR
Texas Instruments
Description: 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TVSOP -40 to 125

Overview of SN74AHCT540DGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AHCT540DGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHCT540DGVR-ND
DigiKey IC BUFFER INVERT 5.5V 20TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 8344
In Stock
  • 1,194 $0.2500
$0.2500 Buy Now
DISTI # 296-4748-1-ND
DigiKey IC BUFFER INVERT 5.5V 20TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1899
In Stock
  • 1 $0.6600
  • 10 $0.5800
  • 25 $0.5448
  • 100 $0.4446
  • 250 $0.4130
  • 500 $0.3515
  • 1,000 $0.2812
  • 2,000 $0.2175
$0.2175 / $0.6600 Buy Now
DISTI # 595-SN74AHCT540DGVR
Mouser Electronics Buffers & Line Drivers Tri-State Octal RoHS: Compliant 1977
  • 1 $0.6600
  • 10 $0.5450
  • 100 $0.4130
  • 500 $0.3520
  • 1,000 $0.2820
  • 2,000 $0.2170
$0.2170 / $0.6600 Buy Now
Rochester Electronics SN74AHCT540 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 8344
  • 1 $0.2538
  • 25 $0.2487
  • 100 $0.2386
  • 500 $0.2284
  • 1,000 $0.2157
$0.2157 / $0.2538 Buy Now
Ameya Holding Limited IC INVERTER 8-INPUT 20TVSOP 12152
RFQ

CAD Models for SN74AHCT540DGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT540DGVR by Texas Instruments

SN74AHCT540DGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, TVSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHCT540DGVR
    Texas Instruments
    8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TVSOP -40 to 125
    VS

Alternate Parts for SN74AHCT540DGVR

This table gives cross-reference parts and alternative options found for SN74AHCT540DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT540DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT540PWR 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540PWR
SN74AHCT540PWRG4 Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540PWRG4
SN74AHCT540DBRG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540DBRG4
SN74AHCT540NSRG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540NSRG4
SN74AHCT540NSR 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-SO -40 to 125 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540NSR
SN74AHCT540DBLE Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 125 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540DBLE
SN74AHCT540PWG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540PWG4
SN74AHCT540PWRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540PWRE4
SN74AHCT540NSRE4 Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 125 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540NSRE4
SN74AHCT540PW 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 125 Texas Instruments SN74AHCT540DGVR vs SN74AHCT540PW

Related Parts for SN74AHCT540DGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT540DGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT540DGVR by Texas Instruments

  • Please alert me when SN74AHCT540DGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AHCT540DGVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT540DGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AHCT540DGVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT540DGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT540DGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: