Logic
SN74AHCT32QPWRG4
Texas Instruments
Description: Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-TSSOP

Overview of SN74AHCT32QPWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AHCT32QPWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHCT32QPWRG4 by Texas Instruments

SN74AHCT32QPWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHCT32QPWRG4
    Texas Instruments
    Automotive Catalog Quadruple 2-Input Positive-OR Gates 14-TSSOP
    VS

Alternate Parts for SN74AHCT32QPWRG4

This table gives cross-reference parts and alternative options found for SN74AHCT32QPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT32QPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT32PW,118 74AHC32; 74AHCT32 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia SN74AHCT32QPWRG4 vs 74AHCT32PW,118
SN74AHCT32PWG4 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32PWG4
SN74AHCT32MPWREP Enhanced product, 4-ch 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -55 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32MPWREP
74VHCT32ATTR AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 STMicroelectronics SN74AHCT32QPWRG4 vs 74VHCT32ATTR
MC74VHCT32ADT AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 onsemi SN74AHCT32QPWRG4 vs MC74VHCT32ADT
74AHCT32PW,118 74AHC(T)32 - Quad 2-input OR gate TSSOP 14-Pin NXP Semiconductors SN74AHCT32QPWRG4 vs 74AHCT32PW,118
SN74AHCT32QPWRG4Q1 Automotive, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32QPWRG4Q1
SN74AHCT32PWRG4 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32PWRG4
74VHCT32AFT CMOS Logic ICs - 74VHC Series Toshiba America Electronic Components SN74AHCT32QPWRG4 vs 74VHCT32AFT
SN74AHCT32PWRE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32PWRE4
Part Number Description Manufacturer Compare
74VHCT32ATTR AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 STMicroelectronics SN74AHCT32QPWRG4 vs 74VHCT32ATTR
MC74VHCT32ADT AHCT/VHCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 onsemi SN74AHCT32QPWRG4 vs MC74VHCT32ADT
74AHCT32PW-Q100J 74AHC32-Q100; 74AHCT32-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin Nexperia SN74AHCT32QPWRG4 vs 74AHCT32PW-Q100J
SN74AHCT32QPWR AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32QPWR
SN74AHCT32QPWRQ1 Automotive, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32QPWRQ1
SN74AHCT32PWRG4 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32PWRG4
SN74AHCT32QPWRG4Q1 Automotive, 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32QPWRG4Q1
74VHCT32AFT CMOS Logic ICs - 74VHC Series Toshiba America Electronic Components SN74AHCT32QPWRG4 vs 74VHCT32AFT
SN74AHCT32PWG4 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32PWG4
SN74AHCT32PWRE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74AHCT32QPWRG4 vs SN74AHCT32PWRE4

Related Parts for SN74AHCT32QPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT32QPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT32QPWRG4 by Texas Instruments

  • Please alert me when SN74AHCT32QPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT32QPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT32QPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT32QPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT32QPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT32QPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: