-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 575 |
|
$0.1160 / $0.1365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT244DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT244DWE4
Texas Instruments
AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT244DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT244DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT244DWRE4 | AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHCT244DWE4 vs SN74AHCT244DWRE4 |
74AHCT244D | IC AHCT/VHCT/VT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT244DWE4 vs 74AHCT244D |
SN74AHCT244DWR | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHCT244DWE4 vs SN74AHCT244DWR |
74AHCT244D | Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHCT244DWE4 vs 74AHCT244D |
SN74AHCT244MDWREP | Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -55 to 125 | Texas Instruments | SN74AHCT244DWE4 vs SN74AHCT244MDWREP |
74AHCT244D | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, CDIP20 | Integrated Device Technology Inc | SN74AHCT244DWE4 vs 74AHCT244D |
935261957118 | Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHCT244DWE4 vs 935261957118 |
74AHCT244D,118 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | SN74AHCT244DWE4 vs 74AHCT244D,118 |
SN74AHCT244QDWRQ1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHCT244DWE4 vs SN74AHCT244QDWRQ1 |
935261957112 | Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHCT244DWE4 vs 935261957112 |