-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-5X3 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT1G32DRLR-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4828 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-32251-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3700 In Stock |
|
$0.0934 / $0.5200 | Buy Now |
DISTI #
595-SN74AHCT1G32DRLR
|
Mouser Electronics | Logic Gates Single 2-Input Positive-OR Gate RoHS: Compliant | 3140 |
|
$0.0950 / $0.4200 | Buy Now |
DISTI #
V72:2272_07327188
|
Arrow Electronics | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1540 Container: Cut Strips | Americas - 2375 |
|
$0.1062 / $0.1065 | Buy Now |
DISTI #
25776115
|
Verical | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 506 Package Multiple: 1 Date Code: 1540 | Americas - 2375 |
|
$0.1062 | Buy Now |
|
Rochester Electronics | SN74AHCT1G32 Single 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 4828 |
|
$0.0744 / $0.0875 | Buy Now |
DISTI #
SN74AHCT1G32DRLR
|
TME | IC: digital, OR, Ch: 1, IN: 2, CMOS,TTL, SMD, SOT5X3, 4.5÷5.5VDC, 10uA Min Qty: 3 | 0 |
|
$0.1630 / $0.3470 | RFQ |
|
Ameya Holding Limited | IC GATE OR 1CH 2-INP SOT-5 | 11930 |
|
RFQ | |
DISTI #
SMC-SN74AHCT1G32DRLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3242 |
|
RFQ | |
|
Chip1Cloud | IC GATE OR 1CH 2-INP SOT5 / Single 2-Input Positive-OR Gate | 7200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G32DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G32DRLR
Texas Instruments
1-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 5-SOT-5X3 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | GREEN, PLASTIC, SOT-553, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G32DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G32DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G32DRLRG4 | Single 2-Input Positive-OR Gate 5-SOT -40 to 85 | Texas Instruments | SN74AHCT1G32DRLR vs 74AHCT1G32DRLRG4 |