-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9128
|
Newark | Ic Non Inverting Bus Buffer Gate Sot23-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Ahct1G126, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G126DBVR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 593 |
|
$0.1130 / $0.3940 | Buy Now |
DISTI #
296-4710-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185376 In Stock |
|
$0.0359 / $0.3600 | Buy Now |
DISTI #
595-SNAHCT1G126DBVR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Single Bus RoHS: Compliant | 5433 |
|
$0.0440 / $0.3600 | Buy Now |
|
Bristol Electronics | 5748 |
|
RFQ | ||
|
Bristol Electronics | 5359 |
|
RFQ | ||
|
Quest Components | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 1674 |
|
$0.0594 / $0.1320 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | 3043 |
|
$0.0990 / $0.3300 | Buy Now |
DISTI #
SN74AHCT1G126DBVR
|
TME | IC: digital, bus buffer, Ch: 1, SMD, SOT23-5, 4.5÷5.5VDC, -40÷125°C Min Qty: 10 | 1810 |
|
$0.0600 / $0.1120 | Buy Now |
|
Ameya Holding Limited | IC: digital, 3-state,bus buffer, Channels: 1, SMD, SOT23-5, AHCT | 85595 |
|
RFQ | |
DISTI #
SMC-SN74AHCT1G126DBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G126DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G126DBVR
Texas Instruments
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G126DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G126DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G126GV | IC AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN, Bus Driver/Transceiver | NXP Semiconductors | SN74AHCT1G126DBVR vs 74AHCT1G126GV |
74AHCT1G126GV,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | SN74AHCT1G126DBVR vs 74AHCT1G126GV,125 |
74AHCT1G126GV-Q100 | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74AHCT1G126DBVR vs 74AHCT1G126GV-Q100 |
SN74AHCT1G126DBVT | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G126DBVR vs SN74AHCT1G126DBVT |
74AHCT1G126DBVTE4 | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHCT1G126DBVR vs 74AHCT1G126DBVTE4 |
74AHCT1G126GV,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | SN74AHCT1G126DBVR vs 74AHCT1G126GV,125 |
74AHCT1G126DBVRE4 | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G126DBVR vs 74AHCT1G126DBVRE4 |
74AHCT1G126DBVTG4 | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G126DBVR vs 74AHCT1G126DBVTG4 |
74V1T126S | 74V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHCT1G126DBVR vs 74V1T126S |