-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1991
|
Newark | Logic, Inverter Gate Single, 5Sot23, Logic Family/Base Number:74Ahct1G04, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G04DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7790 / $1.0100 | Buy Now |
DISTI #
2156-SN74AHCT1G04DBVT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27868 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-26418-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9 In Stock |
|
$0.3469 / $0.9200 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Bristol Electronics | 427 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Inverter, AHCT/VHCT-CMOS, 6 Pin, Plastic, TSOP | 248 |
|
$0.3606 / $0.7728 | Buy Now |
|
Quest Components | Logic Circuit, Inverter, AHCT/VHCT-CMOS, 6 Pin, Plastic, TSOP | 341 |
|
$0.5152 / $1.2880 | Buy Now |
|
Rochester Electronics | SN74AHCT1G04 Single Inverter Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 27868 |
|
$0.3434 / $0.4040 | Buy Now |
DISTI #
SN74AHCT1G04DBVT
|
TME | IC: digital, NOT, Ch: 1, CMOS,TTL, SMD, SOT23-5, 4.5÷5.5VDC, 10uA Min Qty: 3 | 58 |
|
$0.4380 / $0.8070 | Buy Now |
|
Ameya Holding Limited | SOT23-5/I°/SINGLE INVERTER GATE | 464 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G04DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G04DBVT
Texas Instruments
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G04DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G04DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G04DBVRE4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G04DBVT vs 74AHCT1G04DBVRE4 |
NC7ST04M5_NL | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G04DBVT vs NC7ST04M5_NL |
NC7ST04M5X | TinyLogic HST Inverter, 3000-REEL | onsemi | SN74AHCT1G04DBVT vs NC7ST04M5X |
NC7ST04M5 | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G04DBVT vs NC7ST04M5 |
NC7ST04M5X_NL | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G04DBVT vs NC7ST04M5X_NL |
TC7SET04FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G04DBVT vs TC7SET04FTE85L |
SN74AHCT1G04DBV | AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74AHCT1G04DBVT vs SN74AHCT1G04DBV |
TC7SET04F | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G04DBVT vs TC7SET04F |
NC7ST04M5 | TinyLogic HST Inverter, 250-REEL | onsemi | SN74AHCT1G04DBVT vs NC7ST04M5 |