Part Details for SN74AHCT1G04DBV by Texas Instruments
Overview of SN74AHCT1G04DBV by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHCT1G04DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2352 |
|
$0.5940 / $1.9800 | Buy Now | |
|
Quest Components | 2006 |
|
$0.7425 / $2.4750 | Buy Now | |
|
Chip1Cloud | SINGLE INVERTER GATE | 21000 |
|
RFQ | |
|
Win Source Electronics | SINGLE INVERTER GATE | 453625 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for SN74AHCT1G04DBV
SN74AHCT1G04DBV CAD Models
SN74AHCT1G04DBV Part Data Attributes:
|
SN74AHCT1G04DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G04DBV
Texas Instruments
AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SN74AHCT1G04DBV
This table gives cross-reference parts and alternative options found for SN74AHCT1G04DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G04DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT1G04DBVR | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G04DBV vs SN74AHCT1G04DBVR |
TC7SET04F | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G04DBV vs TC7SET04F |
74AHCT1G04DBVRE4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G04DBV vs 74AHCT1G04DBVRE4 |
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G04DBV vs 74AHCT1G04DBVTE4 |
TC7SET04FTE85L | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G04DBV vs TC7SET04FTE85L |
74AHCT1G04DBVTG4 | Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G04DBV vs 74AHCT1G04DBVTG4 |
NC7ST04M5_NL | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G04DBV vs NC7ST04M5_NL |