Part Details for SN74AHCT1G04 by Texas Instruments
Overview of SN74AHCT1G04 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHCT1G04
SN74AHCT1G04 CAD Models
Resources and Additional Insights for SN74AHCT1G04
Reference Designs related to SN74AHCT1G04
-
PMP6943 18V-36V 输入 28V/100W 反向
The PMP6943 reference design provides 28V at 100W (3.6A) from a standard 24V telecom input with greater than 92% efficiency. This design uses the TPS40210 to control a diode rectified flyback converter for a low cost and efficient design.
-
TIDA-01478 具有数字输出和直流/直流转换器的 IO-Link 参考设计
该参考设计演示了具有高密度 IO-Link 收发器模块、数字输出 (DO) (1) 通道和直流/直流降压转换器的功能。凭借该直流/直流转换器,此模块可为微控制器 (MCU)、传感器、显示器等各种外部设备供电。IO-Link 和 DO 通信通道可为不同的应用提供各种灵活性。该参考设计适合需要传感器组合(如流量计、液位传感器、运动传感器、光传感器或超声波传感器)的应用。TIOL111 和 TIOS101 具有 IEC 61000-4-4 和 IEC 61000-4-5 (500Ω) 中所述的高 ESD 抗扰性,从而允许它们用于可能存在大量 ESD 的工业环境中。添加瞬态电压抑制 (TVS) 二极管之后,ESD 保护级别可得以显著提高。此参考设计仅实现了 IO-Link 的物理层。
-
Automotive Discrete SBC Pre-Boost: Post-Buck With CAN Reference Design
The TIDA-01429 reference design implements a wideinput voltage boost controller: followed by a wide input voltage buck converter set to 5.0 V. The 5.0 V supply is used for powering a Controller Area Network (CAN) transceiver and a compact fixed 3.3 V linear drop-out (LDO) regulator for supplying the C2000 microcontroller. This design has been tested for CISPR 25 radiated emissions per absorber lined shielded enclosure (ALSE) method: CISPR25 conducted emissions via the voltage method: and for immunity to Bulk Current Injection (BCI) per ISO 11452-4: all with CAN communication operating at 500 KBPS. This is a electromagnetic compliance (EMC) vetted 3-stage power tree with controller area network (CAN) reference design that can be used in many automotive applications requiring operation with input voltages as low as 3.5 V.A system basis chip (SBC) is an integrated circuit (IC) that combines many typical building blocks of a system: which includes transceivers: linear regulators: and switching regulators. While these integrated devices can offer size and cost savings in a number of applications: the integrated devices do not work in every case. For applications where an SBC is not a good fit: it might be beneficial to build a discrete implementation of these aforementioned building blocks thus making a discrete SBC.
-
Automotive Passive Media Hub Reference Design With Charging and Enhanced Data Path Performance
This automotive reference design demonstrates a unique approach for media ports that require data transfers. This design has the capability to support USB 2.0 through a 15-W USB Type-C™ port. Customers can accelerate their media port systems by taking advantage of a complete reference design comprising analog AEC-Q100 qualified integrated circuits (ICs) which are CISPR-25 class-5 tested. This reference design minimizes development efforts through a flexible: passive solution that allows the system to role swap with a head unit and to charge both USB Type-C and legacy devices with a small 1x2-in solution.
-
TIDA-00031 具有集成感应电阻的系统端 ImpedanceTrack 电量监测计参考设计
This reference design is a complete evaluation system solution for the bq27421. The solution includes one bq27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows&trad
-
Portable: High Brightness HD Projection Display Reference Design using DLP® Technology
This reference design: featuring the DLP Pico™ 0.45-inch WXGA display chipset enables use of HD resolution for projection display applications such as accessory projectors: smart projectors: mobile Smart TV: built in projectors like projection functionality inside notebooks: laptops and hot spots. The chipset used in the design comprises of DLP4501 (.45 WXGA) DMD and DLPC6401 display controller. The external LED Driver reference design can be accessed under following link: PMP4356
1 - 5 of 6 reference designs