-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4705-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23915 In Stock |
|
$0.0410 / $0.1300 | Buy Now |
DISTI #
595-SN74AHCT1G02DCKR
|
Mouser Electronics | Logic Gates Single 2-Input RoHS: Compliant | 18808 |
|
$0.0400 / $0.1500 | Buy Now |
DISTI #
V72:2272_07327159
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1939 Container: Cut Strips | Americas - 1190 |
|
$0.0401 / $0.1300 | Buy Now |
|
Bristol Electronics | 5106 |
|
RFQ | ||
|
Bristol Electronics | 4558 |
|
RFQ | ||
|
Quest Components | 3646 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Quest Components | 1724 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
SN74AHCT1G02DCKR
|
TME | IC: digital, NOR, Ch: 1, IN: 2, CMOS,TTL, SMD, SC70-5, 4.5÷5.5VDC, 10uA Min Qty: 10 | 0 |
|
$0.0860 / $0.1940 | RFQ |
|
Ameya Holding Limited | IC GATE NOR 1CH 2-INP SC-70-5 | 2659 |
|
RFQ | |
DISTI #
C1S746200077959
|
Chip1Stop | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0418 / $0.0787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G02DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G02DCKR
Texas Instruments
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G02DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G02DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262751125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | SN74AHCT1G02DCKR vs 935262751125 |
MC74VHC1GT02DFT1 | AHC/VHC SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | SN74AHCT1G02DCKR vs MC74VHC1GT02DFT1 |
935262751118 | AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | SN74AHCT1G02DCKR vs 935262751118 |
NC7ST02P5X | TinyLogic HST 2-Input NOR Gate, SC-88A / SC-70-5, 3000-REEL | onsemi | SN74AHCT1G02DCKR vs NC7ST02P5X |
74AHCT1G02GW,125 | 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G02DCKR vs 74AHCT1G02GW,125 |
935262751115 | NOR Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHCT1G02DCKR vs 935262751115 |
935262751125 | NOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AHCT1G02DCKR vs 935262751125 |
935271651125 | IC AHCT/VHCT SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | SN74AHCT1G02DCKR vs 935271651125 |
MC74VHC1GT02DFT2G | Single 2-Input NOR Gate TTL Level, SC-88A / SC-70-5, 3000-REEL | onsemi | SN74AHCT1G02DCKR vs MC74VHC1GT02DFT2G |
74AHCT1G02GW,165 | 74AHC(T)1G02 - 2-input NOR gate TSSOP 5-Pin | NXP Semiconductors | SN74AHCT1G02DCKR vs 74AHCT1G02GW,165 |