Datasheets
SN74AHCT1G00DBVT by: Texas Instruments

Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Part Details for SN74AHCT1G00DBVT by Texas Instruments

Overview of SN74AHCT1G00DBVT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Price & Stock for SN74AHCT1G00DBVT

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74AHCT1G00DBVT-ND
DigiKey IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 15000
In Stock
  • 750 $0.4000
$0.4000 Buy Now
DISTI # 296-41487-1-ND
DigiKey IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 854
In Stock
  • 1 $0.9600
  • 10 $0.6650
  • 25 $0.5908
  • 100 $0.5095
  • 250 $0.4706
  • 500 $0.4471
  • 750 $0.4354
  • 1,250 $0.4224
  • 1,750 $0.4148
  • 2,500 $0.4074
  • 6,250 $0.3917
  • 12,500 $0.3822
  • 25,000 $0.3744
$0.3744 / $0.9600 Buy Now
Bristol Electronics   174
RFQ
Rochester Electronics SN74AHCT1G00 Single 2-Input Positive-NAND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 15000
  • 1 $0.4040
  • 25 $0.3959
  • 100 $0.3798
  • 500 $0.3636
  • 1,000 $0.3434
$0.3434 / $0.4040 Buy Now
Ameya Holding Limited SOT23-5/I°/SINGLE 2-INPUT POSITIVE-NAND GATE 33375
RFQ

Part Details for SN74AHCT1G00DBVT

SN74AHCT1G00DBVT CAD Models

SN74AHCT1G00DBVT Part Data Attributes

SN74AHCT1G00DBVT Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AHCT1G00DBVT Texas Instruments Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1996-05-01
Samacsys Manufacturer Texas Instruments
Family AHCT/VHCT/VT
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Load Capacitance (CL) 15 pF
Logic IC Type NAND GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for SN74AHCT1G00DBVT

This table gives cross-reference parts and alternative options found for SN74AHCT1G00DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G00DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74AHCT1G00DBVR Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G00DBVT vs SN74AHCT1G00DBVR
74AHCT1G00DBVTG4 Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G00DBVT vs 74AHCT1G00DBVTG4
Part Number Description Manufacturer Compare
74AHCT1G00DBVTG4 Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G00DBVT vs 74AHCT1G00DBVTG4
SN74AHCT1G00DBVR Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments SN74AHCT1G00DBVT vs SN74AHCT1G00DBVR

SN74AHCT1G00DBVT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT1G00DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT1G00DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT1G00DBVT would you like to use for your alert(s)?
  • Please alert me when SN74AHCT1G00DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT1G00DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT1G00DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT1G00DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT1G00DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT1G00DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: