-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C1478
|
Newark | Single Nand Gate, 2I/P, Sot-23-5, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Ahct1G00, Logic Ic Family:74Ahct, Supply Voltage Min:4.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G00DBVR Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0910 | Buy Now |
DISTI #
29AH7436
|
Newark | 74Ahct Single Gate, Smd, 74Ahct1G00, Logic Family/Base Number:74Ahct1G00, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT1G00DBVR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 / $0.4000 | Buy Now |
DISTI #
296-1111-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18624 In Stock |
|
$0.0401 / $0.3400 | Buy Now |
DISTI #
595-SN74AHCT1G00DBVR
|
Mouser Electronics | Logic Gates Single 2-Input RoHS: Compliant | 50456 |
|
$0.0360 / $0.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 2845 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 7283 |
|
RFQ | ||
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 4732 |
|
$0.0392 / $0.1960 | Buy Now | |
|
Quest Components | 5346 |
|
$0.0705 / $0.2350 | Buy Now | |
|
Quest Components | 2244 |
|
$0.0783 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G00DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G00DBVR
Texas Instruments
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G00DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G00DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SET00FTE85L | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G00DBVR vs TC7SET00FTE85L |
74AHCT1G00DBVTG4 | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G00DBVR vs 74AHCT1G00DBVTG4 |
NC7ST00M5X | TinyLogic HST 2-Input NAND Gate, 3000-REEL | onsemi | SN74AHCT1G00DBVR vs NC7ST00M5X |
NC7ST00M5X | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G00DBVR vs NC7ST00M5X |
74AHCT1G00DBVRE4 | Single 2-Input Positive-NAND Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G00DBVR vs 74AHCT1G00DBVRE4 |
NC7ST00M5_NL | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G00DBVR vs NC7ST00M5_NL |
TC7SET00F | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHCT1G00DBVR vs TC7SET00F |
SN74AHCT1G00DBVT | Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHCT1G00DBVR vs SN74AHCT1G00DBVT |
NC7ST00M5 | NAND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHCT1G00DBVR vs NC7ST00M5 |
NC7ST00M5 | TinyLogic HST 2-Input NAND Gate, 250-REEL | onsemi | SN74AHCT1G00DBVR vs NC7ST00M5 |