Logic
SN74AHCT157DG4
Texas Instruments
Description: Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85

Overview of SN74AHCT157DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT157DG4 Texas Instruments Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85

Price & Stock for SN74AHCT157DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2428
RFQ
Quest Components   1942
  • 1 $2.1480
  • 187 $0.8592
  • 932 $0.7518
$0.7518 / $2.1480 Buy Now

CAD Models for SN74AHCT157DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT157DG4 by Texas Instruments

SN74AHCT157DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
9.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74AHCT157DG4
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85
    VS

Alternate Parts for SN74AHCT157DG4

This table gives cross-reference parts and alternative options found for SN74AHCT157DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT157DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935264000118 Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHCT157DG4 vs 935264000118
935264000112 Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHCT157DG4 vs 935264000112
SN74AHCT157DR Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74AHCT157DG4 vs SN74AHCT157DR
74AHCT157D,118 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin Nexperia SN74AHCT157DG4 vs 74AHCT157D,118
SN74AHCT157D Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74AHCT157DG4 vs SN74AHCT157D
935264000118 IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHCT157DG4 vs 935264000118
Part Number Description Manufacturer Compare
935264000118 Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHCT157DG4 vs 935264000118
SN74AHCT157D Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74AHCT157DG4 vs SN74AHCT157D
935264000118 IC AHCT/VHCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHCT157DG4 vs 935264000118
SN74AHCT157DR Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74AHCT157DG4 vs SN74AHCT157DR
935264000112 Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHCT157DG4 vs 935264000112
SN74AHCT158D Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 Texas Instruments SN74AHCT157DG4 vs SN74AHCT158D
74AHCT157D,118 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin Nexperia SN74AHCT157DG4 vs 74AHCT157D,118
SN74AHCT158PWR Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85 Texas Instruments SN74AHCT157DG4 vs SN74AHCT158PWR

Related Parts for SN74AHCT157DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT157DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT157DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT157DG4 would you like to use for your alert(s)?
  • Please alert me when SN74AHCT157DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT157DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT157DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT157DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT157DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT157DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: