Part Details for SN74AHCT157D by Texas Instruments
Results Overview of SN74AHCT157D by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT157D Information
SN74AHCT157D by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT157DG4 | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 | |
SN74AHCT157DBR | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SSOP -40 to 85 | |
SN74AHCT157D | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 85 |
Price & Stock for SN74AHCT157D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT157D-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
11030 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-4675-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
720 In Stock |
|
$0.6287 / $1.2100 | Buy Now |
|
Rochester Electronics | SN74AHCT157 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers RoHS: Compliant Status: Obsolete Min Qty: 1 | 11030 |
|
$0.4911 / $0.5778 | Buy Now |