-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT138DBR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT138DBR | Texas Instruments | 3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4664-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3992 In Stock |
|
$0.1425 / $0.3200 | Buy Now |
DISTI #
595-SN74AHCT138DBR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 3057 |
|
$0.1390 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 1680 |
|
$0.1155 / $0.4125 | Buy Now |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT138DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT138DBR
Texas Instruments
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT138DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT138DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC238PWT | Texas Instruments | $0.3926 | High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125 | SN74AHCT138DBR vs CD74HC238PWT |
74LVC138PW-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | SN74AHCT138DBR vs 74LVC138PW-T |
74HCT4515DB | NXP Semiconductors | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24 | SN74AHCT138DBR vs 74HCT4515DB |
SN74HC138NSR | Texas Instruments | $0.1604 | 3-Line To 8-Line Decoders/Demultiplexers 16-SOP -40 to 85 | SN74AHCT138DBR vs SN74HC138NSR |
MC74ACT138DTR2G | onsemi | $0.3994 | 1-of-8 Decoder/Demultiplexer, TSSOP-16, 2500-REEL | SN74AHCT138DBR vs MC74ACT138DTR2G |
MC74VHC139DTR2 | onsemi | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | SN74AHCT138DBR vs MC74VHC139DTR2 |
MC74VHC139DT | onsemi | Check for Price | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | SN74AHCT138DBR vs MC74VHC139DT |
SN74LVC138ADRE4 | Texas Instruments | Check for Price | 3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85 | SN74AHCT138DBR vs SN74LVC138ADRE4 |
HEF4555BT | Nexperia | Check for Price | Decoder/Driver | SN74AHCT138DBR vs HEF4555BT |
74AC11238D | YAGEO Corporation | Check for Price | Decoder/Driver, AC Series, True Output, CMOS, PDSO16 | SN74AHCT138DBR vs 74AC11238D |