Part Details for SN74AHCT132DG4 by Texas Instruments
Overview of SN74AHCT132DG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHCT132DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO14, LEAD FREE | 73 |
|
$225.0600 / $281.3250 | Buy Now |
Part Details for SN74AHCT132DG4
SN74AHCT132DG4 CAD Models
SN74AHCT132DG4 Part Data Attributes
|
SN74AHCT132DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT132DG4
Texas Instruments
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AHCT132DG4
This table gives cross-reference parts and alternative options found for SN74AHCT132DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT132DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT132ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74AHCT132DG4 vs MC74VHCT132ADR2 |
74AHCT132D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | SN74AHCT132DG4 vs 74AHCT132D-T |
74VHCT132AM | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 | STMicroelectronics | SN74AHCT132DG4 vs 74VHCT132AM |
SN74AHCT132DE4 | AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | SN74AHCT132DG4 vs SN74AHCT132DE4 |
SN74AHCT132DR | 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 | Texas Instruments | SN74AHCT132DG4 vs SN74AHCT132DR |
74AHCT132D,112 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74AHCT132DG4 vs 74AHCT132D,112 |
MC74VHCT132AD | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74AHCT132DG4 vs MC74VHCT132AD |
MC74VHCT132ADR2G | Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC 16 LEAD, 2500-REEL | onsemi | SN74AHCT132DG4 vs MC74VHCT132ADR2G |
74VHCT132AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AHCT132DG4 vs 74VHCT132AMTR |
74AHCT132D,118 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | SN74AHCT132DG4 vs 74AHCT132D,118 |