Logic
SN74AHCT132D
Texas Instruments
Description: 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85

Overview of SN74AHCT132D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for SN74AHCT132D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9134
Newark Logic, Quad Pos-Nand Gate, 14Soic, Logic Family/Base Number:74Ahct132, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT132D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.6700
  • 10 $1.5300
  • 100 $1.4000
  • 500 $1.3300
  • 1,000 $1.2600
  • 2,500 $1.1900
  • 5,000 $1.1700
$1.1700 / $1.6700 Buy Now
DISTI # 2156-SN74AHCT132D-ND
DigiKey IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 59049
In Stock
  • 628 $0.4800
$0.4800 Buy Now
DISTI # 296-1472-5-ND
DigiKey IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 5094
In Stock
  • 1 $1.1200
  • 10 $0.7810
  • 50 $0.6440
  • 100 $0.6016
  • 250 $0.5567
  • 500 $0.5297
  • 1,000 $0.5074
  • 2,500 $0.4839
  • 5,000 $0.4698
$0.4698 / $1.1200 Buy Now
Bristol Electronics   3366
RFQ
Bristol Electronics   255
RFQ
Quest Components AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, SOIC-14 2600
  • 1 $1.5385
  • 261 $0.6154
  • 1,301 $0.5385
$0.5385 / $1.5385 Buy Now
Quest Components AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, SOIC-14 232
  • 1 $0.5345
  • 48 $0.3207
  • 188 $0.2673
$0.2673 / $0.5345 Buy Now
Quest Components AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, SOIC-14 91
  • 1 $0.9231
  • 20 $0.5539
  • 91 $0.4308
$0.4308 / $0.9231 Buy Now
Rochester Electronics SN74AHCT132 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs RoHS: Compliant Status: Obsolete Min Qty: 1 59049
  • 1 $0.4827
  • 25 $0.4730
  • 100 $0.4537
  • 500 $0.4344
  • 1,000 $0.4103
$0.4103 / $0.4827 Buy Now

CAD Models for SN74AHCT132D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT132D by Texas Instruments

SN74AHCT132D
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74AHCT132D
    Texas Instruments
    4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74AHCT132D

This table gives cross-reference parts and alternative options found for SN74AHCT132D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT132D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT132D NAND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT132D vs 74AHCT132D
74AHCT132D-T IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHCT132D vs 74AHCT132D-T
SN74AHCT132DG4 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132DG4
SN74AHCT132DRE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132DRE4
74AHCT132D,118 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia SN74AHCT132D vs 74AHCT132D,118
SN74AHCT132DRG4 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132DRG4
SN74AHCT132DR 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132DR
74VHCT132AM AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 STMicroelectronics SN74AHCT132D vs 74VHCT132AM
MC74VHCT132ADR2G Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC 16 LEAD, 2500-REEL onsemi SN74AHCT132D vs MC74VHCT132ADR2G
Part Number Description Manufacturer Compare
SN74AHCT132DE4 AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN74AHCT132D vs SN74AHCT132DE4
SN74AHCT132DG4 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132DG4
MC74VHCT132AMG AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SOIC-14 onsemi SN74AHCT132D vs MC74VHCT132AMG
MC74VHCT132AD AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74AHCT132D vs MC74VHCT132AD
SN74AHCT132DRG4 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132DRG4
MC74VHCT132ADR2G Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC 16 LEAD, 2500-REEL onsemi SN74AHCT132D vs MC74VHCT132ADR2G
74AHCT132D-T IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors SN74AHCT132D vs 74AHCT132D-T
74VHCT132AM AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SO-14 STMicroelectronics SN74AHCT132D vs 74VHCT132AM
SN74AHCT132DRE4 Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132DRE4
SN74AHCT132NSR 4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SO -40 to 85 Texas Instruments SN74AHCT132D vs SN74AHCT132NSR

Related Parts for SN74AHCT132D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT132D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT132D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHCT132D would you like to use for your alert(s)?
  • Please alert me when SN74AHCT132D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT132D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT132D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHCT132D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT132D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHCT132D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: