-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT08NSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT08NSR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
58000 In Stock |
|
$0.3100 | Buy Now |
DISTI #
296-13140-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1846 In Stock |
|
$0.2879 / $0.6800 | Buy Now |
DISTI #
595-SN74AHCT08NSR
|
Mouser Electronics | Logic Gates Quad 2-Input Pos RoHS: Compliant | 1980 |
|
$0.2620 / $0.5500 | Buy Now |
DISTI #
V72:2272_07326738
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1623 Container: Cut Strips | Americas - 3720 |
|
$0.0409 / $0.0880 | Buy Now |
DISTI #
86286859
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1183 Package Multiple: 1 Date Code: 1001 | Americas - 102000 |
|
$0.3173 | Buy Now |
DISTI #
25776102
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Date Code: 1623 | Americas - 3720 |
|
$0.0409 / $0.0429 | Buy Now |
|
Bristol Electronics | 3596 |
|
RFQ | ||
|
Quest Components | 2876 |
|
$0.3668 / $1.0480 | Buy Now | |
|
Quest Components | 974 |
|
$0.2820 / $0.9400 | Buy Now | |
|
Rochester Electronics | SN74AHCT08 Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 102000 |
|
$0.2538 / $0.2986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT08NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT08NSR
Texas Instruments
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT08NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT08NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT08QPWRQ1 | Texas Instruments | $0.1835 | Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125 | SN74AHCT08NSR vs SN74AHCT08QPWRQ1 |
74AHCT08T14-13 | Diodes Incorporated | $0.1004 | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | SN74AHCT08NSR vs 74AHCT08T14-13 |
SN74AHCT08PWG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-AND Gates 14-TSSOP -40 to 125 | SN74AHCT08NSR vs SN74AHCT08PWG4 |
74AHCT08D,112 | NXP Semiconductors | Check for Price | 74AHC(T)08 - Quad 2-input AND gate SOIC 14-Pin | SN74AHCT08NSR vs 74AHCT08D,112 |
74AHCT08PW-Q100J | Nexperia | Check for Price | 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin | SN74AHCT08NSR vs 74AHCT08PW-Q100J |
SN74HCT08NSR | Texas Instruments | $0.1745 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85 | SN74AHCT08NSR vs SN74HCT08NSR |
74AHCT08PW | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AHCT08NSR vs 74AHCT08PW |
MM74HCT08M | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74AHCT08NSR vs MM74HCT08M |
MM74HCT08SJX | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | SN74AHCT08NSR vs MM74HCT08SJX |
MM74HCT08MX | Rochester Electronics LLC | Check for Price | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74AHCT08NSR vs MM74HCT08MX |