Part Details for SN74AHCT04PWLE by Texas Instruments
Overview of SN74AHCT04PWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHCT04PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, AHCT/VHCT-CMOS, 14 Pin, Plastic, TSSOP | 1416 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for SN74AHCT04PWLE
SN74AHCT04PWLE CAD Models
SN74AHCT04PWLE Part Data Attributes
|
SN74AHCT04PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT04PWLE
Texas Instruments
Hex Inverters 14-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT04PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT04PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT04PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT04AMTC | Hex Inverter, TSSOP-14 WB, 2350-TUBE | onsemi | SN74AHCT04PWLE vs 74VHCT04AMTC |
MC74VHCT04ADTR2 | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHCT04PWLE vs MC74VHCT04ADTR2 |
74AHCT04PW | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74AHCT04PWLE vs 74AHCT04PW |
MC74VHCT04ADT | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | onsemi | SN74AHCT04PWLE vs MC74VHCT04ADT |
74AHCT04PW-T | IC AHCT/VHCT/VT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHCT04PWLE vs 74AHCT04PW-T |
MC74VHCT04ADT | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHCT04PWLE vs MC74VHCT04ADT |
74VHCT04AFT | CMOS Logic ICs - 74VHC Series | Toshiba America Electronic Components | SN74AHCT04PWLE vs 74VHCT04AFT |
74VHCT04AMTCX | Hex Inverter, TSSOP-14 WB, 2500-REEL | onsemi | SN74AHCT04PWLE vs 74VHCT04AMTCX |
74VHCT04AMTC | Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHCT04PWLE vs 74VHCT04AMTC |
74AHCT04PW,112 | 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin | Nexperia | SN74AHCT04PWLE vs 74AHCT04PW,112 |