-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT04N-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
89560 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-4643-5-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
687 In Stock |
|
$0.2224 / $0.5200 | Buy Now |
DISTI #
595-SN74AHCT04N
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 1073 |
|
$0.2200 / $0.5900 | Buy Now |
|
Quest Components | INVERTER, AHCT/VHCT/VT SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP14 | 420 |
|
$0.2057 / $0.4407 | Buy Now |
|
Quest Components | INVERTER, AHCT/VHCT/VT SERIES, 6-FUNC, 1-INPUT, CMOS, PDIP14 | 60 |
|
$0.6250 / $1.2500 | Buy Now |
|
Rochester Electronics | SN74AHCT04 Hex Inverters RoHS: Compliant Status: Active Min Qty: 1 | 89560 |
|
$0.1865 / $0.2194 | Buy Now |
DISTI #
SN74AHCT04N
|
TME | IC: digital, NOT, Ch: 6, THT, DIP14, AHCT Min Qty: 1 | 914 |
|
$0.2860 / $0.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT04N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT04N
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9680401QCX | Texas Instruments | Check for Price | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | SN74AHCT04N vs 5962-9680401QCX |