-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9118
|
Newark | Logic, Quad 2-In Nor Gate, 14Soic, Logic Family/Base Number:74Ahct02, Logic Type:Nor, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT02D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | Buy Now |
DISTI #
2156-SN74AHCT02D-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30701 In Stock |
|
$0.5500 | Buy Now |
DISTI #
296-4634-5-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
311 In Stock |
|
$0.6328 / $1.2600 | Buy Now |
DISTI #
V99:2348_07326700
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 | Americas - 74 |
|
$0.4558 / $0.4559 | Buy Now |
DISTI #
52095807
|
Verical | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1719 | Americas - 74 |
|
$0.4558 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 40 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 15 |
|
$0.8810 / $1.0572 | Buy Now |
|
Rochester Electronics | SN74AHCT02 Quadruple 2-Input Positive-NOR Gates RoHS: Compliant Status: Obsolete Min Qty: 1 | 7150 |
|
$0.4698 / $0.5527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT02D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT02D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT02D,112 | 74AHC(T)02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | SN74AHCT02D vs 74AHCT02D,112 |
SN74AHCT02NSRE4 | Quadruple 2-Input Positive-NOR Gates 14-SO -40 to 85 | Texas Instruments | SN74AHCT02D vs SN74AHCT02NSRE4 |
MC74VHCT02AM | AHCT/VHCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SOIC-14 | onsemi | SN74AHCT02D vs MC74VHCT02AM |
74VHCT02AM | AHCT/VHCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14 | STMicroelectronics | SN74AHCT02D vs 74VHCT02AM |
SN74AHCT02DRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74AHCT02D vs SN74AHCT02DRG4 |
MC74VHCT02ADR2 | AHCT/VHCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | SN74AHCT02D vs MC74VHCT02ADR2 |
SN74AHCT02NSRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | SN74AHCT02D vs SN74AHCT02NSRG4 |
935262690118 | IC AHCT/VHCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74AHCT02D vs 935262690118 |
935262690118 | NOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHCT02D vs 935262690118 |
935262690112 | NOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHCT02D vs 935262690112 |