-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT00QPWRQ1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT00QPWRQ1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45725 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-13864-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1915 In Stock |
|
$0.1641 / $0.5100 | Buy Now |
DISTI #
595-SN74AHCT00QPWRQ1
|
Mouser Electronics | Logic Gates Quad 2 Input A 595-74AHCT00QPWRG4Q1 RoHS: Compliant | 1467 |
|
$0.1510 / $0.5100 | Buy Now |
DISTI #
86030359
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2050 Package Multiple: 1 Date Code: 1101 | Americas - 16000 |
|
$0.1830 | Buy Now |
DISTI #
86017406
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2050 Package Multiple: 1 Date Code: 1801 | Americas - 14900 |
|
$0.1830 | Buy Now |
DISTI #
86018929
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2050 Package Multiple: 1 Date Code: 1401 | Americas - 14000 |
|
$0.1830 | Buy Now |
DISTI #
86016436
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2050 Package Multiple: 1 Date Code: 0601 | Americas - 8000 |
|
$0.1830 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 255 |
|
$0.1969 / $0.5250 | Buy Now |
|
Quest Components | 204 |
|
$0.2100 / $0.7000 | Buy Now | |
|
Rochester Electronics | SN74AHCT00Q-Q1 Automotive Catalog Quadruple 2-Input Positive Gates RoHS: Compliant Status: Active Min Qty: 1 | 59725 |
|
$0.1464 / $0.1722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT00QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT00QPWRQ1
Texas Instruments
Automotive 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT00QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT00QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHCT00PW-Q100J | Nexperia | Check for Price | 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | SN74AHCT00QPWRQ1 vs 74AHCT00PW-Q100J |
74AHCT00PW-T | NXP Semiconductors | Check for Price | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | SN74AHCT00QPWRQ1 vs 74AHCT00PW-T |
SN74AHCT00PW | Texas Instruments | $0.1428 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | SN74AHCT00QPWRQ1 vs SN74AHCT00PW |