Part Details for SN74AHCT00PWLE by Texas Instruments
Overview of SN74AHCT00PWLE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for SN74AHCT00PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1014 |
|
RFQ | ||
|
Quest Components | 811 |
|
$0.2200 / $0.5500 | Buy Now | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NAND GATES | 7010 |
|
RFQ |
Part Details for SN74AHCT00PWLE
SN74AHCT00PWLE CAD Models
SN74AHCT00PWLE Part Data Attributes:
|
SN74AHCT00PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT00PWLE
Texas Instruments
Quadruple 2-input positive-NAND gates 14-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74AHCT00PWLE
This table gives cross-reference parts and alternative options found for SN74AHCT00PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT00PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT00MTC | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | SN74AHCT00PWLE vs 74VHCT00MTC |
74AHCT00PWDH | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | SN74AHCT00PWLE vs 74AHCT00PWDH |
TC74VHCT00AFT(EL) | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74AHCT00PWLE vs TC74VHCT00AFT(EL) |
935262689112 | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, SOT-42-1, TSSOP-14, Gate | NXP Semiconductors | SN74AHCT00PWLE vs 935262689112 |
SN74AHCT00PWG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHCT00PWLE vs SN74AHCT00PWG4 |
74VHCT00AT | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHCT00PWLE vs 74VHCT00AT |
74AHCT00PW,118 | 74AHC(T)00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | SN74AHCT00PWLE vs 74AHCT00PW,118 |
935262689118 | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74AHCT00PWLE vs 935262689118 |
74VHCT00ATTR | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | SN74AHCT00PWLE vs 74VHCT00ATTR |
74AHCT00PW,112 | 74AHC(T)00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | SN74AHCT00PWLE vs 74AHCT00PW,112 |