-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC541PWRG4 | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 | |
SN74AHC541PWRE4 | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 | |
SN74AHC541PWR | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7459
|
Newark | Ic, Buffer/Driver, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Ahc541, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Ahc, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC541PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 755 |
|
$0.4450 / $0.5770 | Buy Now |
DISTI #
296-1103-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6247 In Stock |
|
$0.1495 / $0.4300 | Buy Now |
DISTI #
595-SN74AHC541PWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 16285 |
|
$0.1420 / $0.4300 | Buy Now |
|
Bristol Electronics | 467 |
|
RFQ | ||
|
Quest Components | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 571 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
SN74AHC541PWR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, CMOS, SMD Min Qty: 1 | 0 |
|
$0.1470 / $0.4160 | RFQ |
|
Ameya Holding Limited | TSSOP 20 OCTAL BUFFER/LINE DRIVER WITH 3-STATE | 4000 |
|
RFQ | |
|
Chip Stock | 81970 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 264 |
|
RFQ | |
DISTI #
C1S746200077472
|
Chip1Stop | Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes Container: Cut Tape | 6619 |
|
$0.1410 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC541PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC541PWR
Texas Instruments
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC541PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC541PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC541PWDH | IC AHC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHC541PWR vs 74AHC541PWDH |
74AHC541PW,118 | 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC541PWR vs 74AHC541PW,118 |
74AHC541PW | IC AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74AHC541PWR vs 74AHC541PW |
SN74AHC541PWRE4 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC541PWR vs SN74AHC541PWRE4 |
SN74AHC541QPWRQ1 | Automotive 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC541PWR vs SN74AHC541QPWRQ1 |
SN74AHC541PWE4 | AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74AHC541PWR vs SN74AHC541PWE4 |
74AHC541PW,112 | 74AHC541; 74AHCT541 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC541PWR vs 74AHC541PW,112 |
SN74AHC541PW | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC541PWR vs SN74AHC541PW |
74AHC541PW,118 | 74AHC(T)541 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74AHC541PWR vs 74AHC541PW,118 |