-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC4066DR-ND
|
DigiKey | IC SWITCH SPST-NOX4 75OHM 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5876 In Stock |
|
$0.1600 | Buy Now |
DISTI #
296-15256-1-ND
|
DigiKey | IC SWITCH SPST-NOX4 75OHM 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2191 In Stock |
|
$0.1389 / $0.4300 | Buy Now |
DISTI #
595-SN74AHC4066DR
|
Mouser Electronics | Analog Switch ICs Quadruple Bilateral Analog Switch RoHS: Compliant | 936 |
|
$0.1380 / $0.5000 | Buy Now |
|
Rochester Electronics | SN74AHC4066 Quadruple Bilateral Analog Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5876 |
|
$0.1299 / $0.1528 | Buy Now |
DISTI #
C1S746204994900
|
Chip1Stop | Analog Switch Quad SPST 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1777 |
|
$0.1540 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC4066DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC4066DR
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 50 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC4066DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC4066DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4066D-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | SN74AHC4066DR vs 74LV4066D-T |
74VHC4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | SN74AHC4066DR vs 74VHC4066M |
74LV4066D,118 | 74LV4066 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | SN74AHC4066DR vs 74LV4066D,118 |
MC74LVX4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | onsemi | SN74AHC4066DR vs MC74LVX4066D |
74VHC4066MX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | SN74AHC4066DR vs 74VHC4066MX |
HD74LV4066ARPEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AHC4066DR vs HD74LV4066ARPEL |
74LV4066D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | SN74AHC4066DR vs 74LV4066D |
74LV4066D,112 | 74LV4066 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | SN74AHC4066DR vs 74LV4066D,112 |
SN74LV4066ADR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 125 | Texas Instruments | SN74AHC4066DR vs SN74LV4066ADR |
SN74AHC4066DG4 | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | SN74AHC4066DR vs SN74AHC4066DG4 |