Logic
SN74AHC373DBR
Texas Instruments
Description: Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85

Overview of SN74AHC373DBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC373DBR Texas Instruments Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85

Price & Stock for SN74AHC373DBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AHC373DBR-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 9950
In Stock
  • 1,888 $0.1600
$0.1600 Buy Now
DISTI # 296-4598-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1885
In Stock
  • 1 $0.6200
  • 10 $0.5300
  • 25 $0.4948
  • 100 $0.3959
  • 250 $0.3676
  • 500 $0.3111
  • 1,000 $0.2404
  • 2,000 $0.1375
$0.1375 / $0.6200 Buy Now
DISTI # 595-SN74AHC373DBR
Mouser Electronics Latches Tri-St Octal D-Type RoHS: Compliant 1949
  • 1 $0.6200
  • 10 $0.4950
  • 100 $0.3680
  • 500 $0.3120
  • 1,000 $0.2410
  • 2,000 $0.1370
$0.1370 / $0.6200 Buy Now
Rochester Electronics SN74AHC373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 9950
  • 1 $0.1604
  • 25 $0.1572
  • 100 $0.1508
  • 500 $0.1444
  • 1,000 $0.1363
$0.1363 / $0.1604 Buy Now

CAD Models for SN74AHC373DBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC373DBR by Texas Instruments

SN74AHC373DBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74AHC373DBR
    Texas Instruments
    Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
    VS

Alternate Parts for SN74AHC373DBR

This table gives cross-reference parts and alternative options found for SN74AHC373DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC373DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC373DBLE Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74AHC373DBR vs SN74AHC373DBLE
SN74AHC373DBRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74AHC373DBR vs SN74AHC373DBRE4
Part Number Description Manufacturer Compare
SN74AHC373DBLE Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments SN74AHC373DBR vs SN74AHC373DBLE
SN74AHC373DBRE4 AHC/VHC/H/U/V SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments SN74AHC373DBR vs SN74AHC373DBRE4

Related Parts for SN74AHC373DBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC373DBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC373DBR by Texas Instruments

  • Please alert me when SN74AHC373DBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC373DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC373DBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC373DBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC373DBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC373DBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: