Part Details for SN74AHC367DBR by Texas Instruments
Overview of SN74AHC367DBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC367DBR
SN74AHC367DBR CAD Models
SN74AHC367DBR Part Data Attributes
|
SN74AHC367DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC367DBR
Texas Instruments
AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74AHC367DBR
This table gives cross-reference parts and alternative options found for SN74AHC367DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC367DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC367DE4 | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AHC367DBR vs SN74AHC367DE4 |
TC74VHC367F | IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC367DBR vs TC74VHC367F |
SN74AHC367N | 6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | SN74AHC367DBR vs SN74AHC367N |
SN74AHC367DGVRG4 | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | SN74AHC367DBR vs SN74AHC367DGVRG4 |
SN74AHC367NE4 | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN74AHC367DBR vs SN74AHC367NE4 |
SN74AHC367D | 6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-SOIC -40 to 85 | Texas Instruments | SN74AHC367DBR vs SN74AHC367D |
TC74VHC367FS-EL | IC AHC/VHC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC367DBR vs TC74VHC367FS-EL |
TC74VHC367FT | IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC367DBR vs TC74VHC367FT |
TC74VHC367F(EL) | IC AHC/VHC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC367DBR vs TC74VHC367F(EL) |
TC74VHC367FW | IC AHC/VHC SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, 0.300 INCH, SOP-16, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC367DBR vs TC74VHC367FW |