Part Details for SN74AHC244QDWRG4Q1 by Texas Instruments
Overview of SN74AHC244QDWRG4Q1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for SN74AHC244QDWRG4Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHC244QDWRG4Q1CT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1895 In Stock |
|
$0.3361 / $0.8700 | Buy Now |
DISTI #
2156-SN74AHC244QDWRG4Q1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1849 In Stock |
|
$0.3800 | Buy Now |
DISTI #
595-74AHC244QDWRG4Q1
|
Mouser Electronics | Buffers & Line Drivers Auto Cat Octal Bfr/ Drvr RoHS: Compliant | 0 |
|
$0.3250 / $0.8600 | Order Now |
|
Rochester Electronics | SN74AHC244Q Automotive Catalog Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1849 |
|
$0.3223 / $0.3792 | Buy Now |
DISTI #
SN74AHC244QDWRG4Q1
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS, SMD Min Qty: 3 | 0 |
|
$0.4020 / $0.8810 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SOIC | 2000 |
|
RFQ |
Part Details for SN74AHC244QDWRG4Q1
SN74AHC244QDWRG4Q1 CAD Models
SN74AHC244QDWRG4Q1 Part Data Attributes
|
SN74AHC244QDWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC244QDWRG4Q1
Texas Instruments
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74AHC244QDWRG4Q1
This table gives cross-reference parts and alternative options found for SN74AHC244QDWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC244QDWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC244D-T | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | NXP Semiconductors | SN74AHC244QDWRG4Q1 vs 74AHC244D-T |
SN74AHC244DWRG4 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC244QDWRG4Q1 vs SN74AHC244DWRG4 |
935262001112 | Bus Driver, AHC Series, 2-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHC244QDWRG4Q1 vs 935262001112 |
SN74AHC244DWR | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC244QDWRG4Q1 vs SN74AHC244DWR |
74VHC244MX | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74AHC244QDWRG4Q1 vs 74VHC244MX |
SN74AHC244DWG4 | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AHC244QDWRG4Q1 vs SN74AHC244DWG4 |
V62/03649-01YE | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | SN74AHC244QDWRG4Q1 vs V62/03649-01YE |
TC74VHC244FW(ELP) | IC AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74AHC244QDWRG4Q1 vs TC74VHC244FW(ELP) |
74AHC244D,112 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | SN74AHC244QDWRG4Q1 vs 74AHC244D,112 |
SN74AHC244DWE4 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | SN74AHC244QDWRG4Q1 vs SN74AHC244DWE4 |