-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC244N-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
38260 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-4585-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1224 In Stock |
|
$0.2863 / $0.6100 | Buy Now |
DISTI #
595-SN74AHC244N
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 1045 |
|
$0.2860 / $0.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 390 |
|
$0.3000 / $0.9375 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | 142 |
|
$0.2981 / $0.6387 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | 312 |
|
$0.3750 / $1.2500 | Buy Now |
|
Rochester Electronics | SN74AHC244 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 38260 |
|
$0.2839 / $0.3340 | Buy Now |
DISTI #
SN74AHC244N
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, THT, DIP20 Min Qty: 3 | 0 |
|
$0.2240 / $0.3610 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20DIP | 3409 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC244N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC244N
Texas Instruments
8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-PDIP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHC244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9678201QRX | AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74AHC244N vs 5962-9678201QRX |
SN54AHC244J | AHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74AHC244N vs SN54AHC244J |
5962-9678201VRX | AHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74AHC244N vs 5962-9678201VRX |
SNJ54AHC244J | Military 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74AHC244N vs SNJ54AHC244J |
54VHC244J/883 | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74AHC244N vs 54VHC244J/883 |
74VHC244N | Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74AHC244N vs 74VHC244N |
74VHC244N_NL | Bus Driver, AHC/VHC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74AHC244N vs 74VHC244N_NL |