-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22269-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8710 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-SN74AHC244MPWREP
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance Octal Buffers/Drivers RoHS: Compliant | 2874 |
|
$1.2700 / $2.8800 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
SN74AHC244MPWREP
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, CMOS, SMD Min Qty: 3 | 0 |
|
$1.3800 / $3.0300 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20TSSOP | 69988 |
|
RFQ | |
DISTI #
C1S746201057077
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$1.2300 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC244MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC244MPWREP
Texas Instruments
Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC244MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC244MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC244PW-T | AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244MPWREP vs 74AHC244PW-T |
935262002118 | AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244MPWREP vs 935262002118 |
74AHC244PW,112 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC244MPWREP vs 74AHC244PW,112 |
SN74AHC244PW | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC244MPWREP vs SN74AHC244PW |
935262002118 | Bus Driver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | SN74AHC244MPWREP vs 935262002118 |
935262002112 | AHC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | NXP Semiconductors | SN74AHC244MPWREP vs 935262002112 |
74AHC244PW,118 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74AHC244MPWREP vs 74AHC244PW,118 |
74AHC244PW,118 | 74AHC(T)244 - Octal buffer/line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | SN74AHC244MPWREP vs 74AHC244PW,118 |
SN74AHC244PWRE4 | 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC244MPWREP vs SN74AHC244PWRE4 |
V62/03649-01XE | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -55 to 125 | Texas Instruments | SN74AHC244MPWREP vs V62/03649-01XE |