Part Details for SN74AHC1G32DBV by Texas Instruments
Overview of SN74AHC1G32DBV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AHC1G32DBV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SINGLE 2-INPUT POSITIVE-OR GATE | 300000 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for SN74AHC1G32DBV
SN74AHC1G32DBV CAD Models
SN74AHC1G32DBV Part Data Attributes
|
SN74AHC1G32DBV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G32DBV
Texas Instruments
AHC SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for SN74AHC1G32DBV
This table gives cross-reference parts and alternative options found for SN74AHC1G32DBV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G32DBV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC1G32DBVRE4 | Texas Instruments | Check for Price | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 | SN74AHC1G32DBV vs SN74AHC1G32DBVRE4 |
SN74AHC1G32DBVTE4 | Texas Instruments | Check for Price | Single 2-Input Positive-OR Gate 5-SOT-23 -40 to 125 | SN74AHC1G32DBV vs SN74AHC1G32DBVTE4 |
XC74UL32AAMR | Torex Semiconductor LTD | Check for Price | OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, SSOT-25, 5 PIN | SN74AHC1G32DBV vs XC74UL32AAMR |
SN74AHC1G32DBVTG4 | Texas Instruments | Check for Price | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 | SN74AHC1G32DBV vs SN74AHC1G32DBVTG4 |
XC74UL32AAML | Torex Semiconductor LTD | Check for Price | OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, SSOT-25, 5 PIN | SN74AHC1G32DBV vs XC74UL32AAML |
SN74AHC1G32DBVT | Texas Instruments | $0.2972 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SOT-23 -40 to 125 | SN74AHC1G32DBV vs SN74AHC1G32DBVT |