Logic
SN74AHC1G126DRLR
Texas Instruments
Description: Single 2-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125

Overview of SN74AHC1G126DRLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive

Price & Stock for SN74AHC1G126DRLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-19377-1-ND
DigiKey IC BUFFER NON-INVERT 5.5V SOT5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7385
In Stock
  • 1 $0.4400
  • 10 $0.3330
  • 25 $0.3000
  • 100 $0.2073
  • 250 $0.1745
  • 500 $0.1418
  • 1,000 $0.1091
  • 4,000 $0.0690
  • 8,000 $0.0675
$0.0675 / $0.4400 Buy Now
DISTI # 595-SN74AHC1G126DRLR
Mouser Electronics Buffers & Line Drivers SnglBusBffrGt RoHS: Compliant 7
  • 1 $0.4400
  • 10 $0.3000
  • 100 $0.1420
  • 1,000 $0.1100
  • 4,000 $0.0690
  • 8,000 $0.0670
$0.0670 / $0.4400 Buy Now
Rochester Electronics SN74AHC1G126 Single Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 311
  • 1 $0.0788
  • 25 $0.0772
  • 100 $0.0741
  • 500 $0.0709
  • 1,000 $0.0670
$0.0670 / $0.0788 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 28
  • 1 $1.2700
  • 100 $0.9500
  • 1,000 $0.8300
$0.8300 / $1.2700 Buy Now
LCSC 1 8mA 2V5.5V 8mA 1 SOT-553-5 Buffers Drivers Receivers Transceivers ROHS 1000
  • 5 $0.1725
  • 50 $0.1349
  • 150 $0.1165
  • 500 $0.1001
  • 2,500 $0.0956
  • 4,000 $0.0929
$0.0929 / $0.1725 Buy Now

CAD Models for SN74AHC1G126DRLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC1G126DRLR by Texas Instruments

SN74AHC1G126DRLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
GREEN, PLASTIC, SOT-553, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e4
Length
1.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.2 mm
Want to compare parts?
  1. SN74AHC1G126DRLR
    Texas Instruments
    Single 2-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
    VS

Related Parts for SN74AHC1G126DRLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC1G126DRLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC1G126DRLR by Texas Instruments

  • Please alert me when SN74AHC1G126DRLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC1G126DRLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC1G126DRLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC1G126DRLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC1G126DRLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC1G126DRLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: