Part Details for SN74AHC1G126DCK by Texas Instruments
Overview of SN74AHC1G126DCK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHC1G126DCKR | Texas Instruments | Single Bus Buffer Gate With 3-State Outputs 5-SC70 -40 to 125 |
Part Details for SN74AHC1G126DCK
SN74AHC1G126DCK CAD Models
SN74AHC1G126DCK Part Data Attributes
|
SN74AHC1G126DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G126DCK
Texas Instruments
AHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SO-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | AHC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for SN74AHC1G126DCK
This table gives cross-reference parts and alternative options found for SN74AHC1G126DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G126DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G126GW | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74AHC1G126DCK vs 74AHC1G126GW |
74AHC1G126GV,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | SN74AHC1G126DCK vs 74AHC1G126GV,125 |
74AHC1G126GW,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | SN74AHC1G126DCK vs 74AHC1G126GW,125 |
74AHC1G126GW,165 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AHC1G126DCK vs 74AHC1G126GW,165 |
74AHC1G126GW,125 | 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AHC1G126DCK vs 74AHC1G126GW,125 |
74AHC1G126GW | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353, TSSOP-5 | NXP Semiconductors | SN74AHC1G126DCK vs 74AHC1G126GW |
935263003125 | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | SN74AHC1G126DCK vs 935263003125 |
74AHC1G126GW-Q100H | 74AHC1G126-Q100; 74AHCT1G126-Q100 - Bus buffer/line driver; 3-state@en-us TSSOP 5-Pin | Nexperia | SN74AHC1G126DCK vs 74AHC1G126GW-Q100H |