-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHC1G04DCK3CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14379 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
595-SN74AHC1G04DCK3
|
Mouser Electronics | Inverters Single 2-V to 5.5-V inverter 5-SC70 -40 to 85 RoHS: Compliant | 6302 |
|
$0.0660 / $0.4300 | Buy Now |
DISTI #
SN74AHC1G04DCK3
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SC70-5, 2÷5.5VDC, -40÷125°C, 10uA Min Qty: 1 | 0 |
|
$0.0603 / $0.4334 | RFQ |
|
Ameya Holding Limited | 93824 |
|
RFQ | ||
|
Chip1Cloud | 5330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G04DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G04DCK3
Texas Instruments
Single 2-V to 5.5-V inverter 5-SC70 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G04DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G04DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G05DFT4 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G04DCK3 vs MC74VHC1G05DFT4 |
MC74VHC1G05DFT1G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | SN74AHC1G04DCK3 vs MC74VHC1G05DFT1G |
MC74VHC1G05DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G04DCK3 vs MC74VHC1G05DFT2 |
SN74AHC1GU04DCKT | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK3 vs SN74AHC1GU04DCKT |
SN74AHC1G04DCKRG4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK3 vs SN74AHC1G04DCKRG4 |
SN74AHC1G04DCKR | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK3 vs SN74AHC1G04DCKR |
SN74AHC1G04DCKRE4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK3 vs SN74AHC1G04DCKRE4 |
MC74VHC1G05DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G04DCK3 vs MC74VHC1G05DFT1 |
MC74VHC1G05DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74AHC1G04DCK3 vs MC74VHC1G05DFR2 |
SN74AHC1GU04DCKR | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74AHC1G04DCK3 vs SN74AHC1GU04DCKR |