-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7445
|
Newark | Inverter Gate, Single, 1 I/P, Sot-23-5, Logic Family/Base Number:74Ahc1G04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC1G04DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8810 / $1.0600 | Buy Now |
DISTI #
296-26397-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3675 In Stock |
|
$0.3895 / $1.0400 | Buy Now |
DISTI #
2156-SN74AHC1G04DBVT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
875 In Stock |
|
$0.4500 | Buy Now |
DISTI #
V72:2272_07326347
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 Container: Cut Strips | Americas - 227 |
|
$0.3955 / $0.6224 | Buy Now |
DISTI #
66431199
|
Verical | Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2205 | Americas - 227 |
|
$0.3955 / $0.5775 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 135 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Quest Components | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | 200 |
|
$0.1197 / $0.2660 | Buy Now |
|
Quest Components | AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5 | 108 |
|
$0.4500 / $1.5000 | Buy Now |
|
Rochester Electronics | SN74AHC1G04 Single Inverter Gate RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 875 |
|
$0.3855 / $0.4535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G04DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G04DBVT
Texas Instruments
Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G04DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G04DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G04DBVR | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVT vs SN74AHC1G04DBVR |
SN74AHC1G04DBVRG4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVT vs SN74AHC1G04DBVRG4 |
SN74AHC1G04DBVRE4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVT vs SN74AHC1G04DBVRE4 |
SN74AHC1G04DBVTG4 | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G04DBVT vs SN74AHC1G04DBVTG4 |
74V1G14S | 74V SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74AHC1G04DBVT vs 74V1G14S |