Logic
SN74AHC16373DGGR
Texas Instruments
Description: 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85

Overview of SN74AHC16373DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHC16373DGGR Texas Instruments 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85

Price & Stock for SN74AHC16373DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-4566-1-ND
DigiKey IC 16BIT TRANSP D LATCH 48-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2478
In Stock
  • 1 $1.5700
  • 10 $1.1060
  • 25 $0.9896
  • 100 $0.8620
  • 250 $0.8011
  • 500 $0.7643
  • 1,000 $0.7341
  • 2,000 $0.7091
  • 4,000 $0.6886
  • 6,000 $0.6784
  • 10,000 $0.6670
  • 14,000 $0.6603
$0.6603 / $1.5700 Buy Now
DISTI # 595-SN74AHC16373DGGR
Mouser Electronics Latches Tri-St. 16bit D-Type RoHS: Compliant 11436
  • 1 $1.0500
  • 10 $0.7980
  • 100 $0.6960
  • 500 $0.6700
  • 1,000 $0.6460
  • 2,000 $0.6140
  • 4,000 $0.5740
  • 10,000 $0.5680
$0.5680 / $1.0500 Buy Now
DISTI # V72:2272_07326297
Arrow Electronics Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 Container: Cut Strips Americas - 1870
  • 1 $0.6232
  • 10 $0.6136
  • 25 $0.6040
  • 100 $0.5944
  • 250 $0.5848
  • 500 $0.5751
  • 1,000 $0.5655
$0.5655 / $0.6232 Buy Now
Bristol Electronics   1089
RFQ
Quest Components AHC/VHC/H/U/V SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 35
  • 1 $1.2894
  • 5 $1.0745
  • 15 $0.7736
$0.7736 / $1.2894 Buy Now
Quest Components AHC/VHC/H/U/V SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 1
  • 1 $2.1220
$2.1220 Buy Now
DISTI # SN74AHC16373DGGR
TME IC: digital, D latch, Ch: 16, CMOS, 2÷5.5VDC, SMD, TSSOP48, -40÷85°C Min Qty: 3 0
  • 3 $1.7300
  • 10 $1.2400
  • 25 $1.0900
  • 100 $0.9500
  • 250 $0.7900
$0.7900 / $1.7300 RFQ
DISTI # C1S746202064719
Chip1Stop Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1870
  • 1 $1.0200
  • 10 $0.7770
  • 25 $0.6460
$0.6460 / $1.0200 Buy Now
DISTI # C1S746205766410
Chip1Stop Latching RoHS: Compliant 36
  • 1 $4.0800
  • 10 $2.6100
$2.6100 / $4.0800 Buy Now
CHIPMALL.COM LIMITED IC 16BIT TRANSP D LATCH 48-TSSOP 225
  • 1 $0.8247
  • 10 $0.7283
  • 100 $0.6152
  • 500 $0.5880
  • 1,000 $0.5760
$0.5760 / $0.8247 Buy Now
LCSC 2V5.5V D-Type Locking Device 1ns TSSOP-48-6.1mm Latches ROHS 224
  • 1 $0.8591
  • 10 $0.7586
  • 30 $0.7036
  • 100 $0.6408
  • 500 $0.6125
  • 1,000 $0.6000
$0.6000 / $0.8591 Buy Now

CAD Models for SN74AHC16373DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHC16373DGGR by Texas Instruments

SN74AHC16373DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW/HIGH
Count Direction
UNIDIRECTIONAL
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
16.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. SN74AHC16373DGGR
    Texas Instruments
    16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for SN74AHC16373DGGR

This table gives cross-reference parts and alternative options found for SN74AHC16373DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC16373DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC16373DGG AHC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, tssop-48 Texas Instruments SN74AHC16373DGGR vs SN74AHC16373DGG
74AHC16373DGGRG4 AHC/VHC/H/U/V SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AHC16373DGGR vs 74AHC16373DGGRG4
74AHC16373DGGRE4 AHC/VHC/H/U/V SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AHC16373DGGR vs 74AHC16373DGGRE4
Part Number Description Manufacturer Compare
74AHC16374DGGRE4 AHC/VHC/H/U/V SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments SN74AHC16373DGGR vs 74AHC16374DGGRE4
SN74AHC16373DLR 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74AHC16373DGGR vs SN74AHC16373DLR
SN74AHC16374DGVR 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments SN74AHC16373DGGR vs SN74AHC16374DGVR
SN74AHC16373DGG AHC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, tssop-48 Texas Instruments SN74AHC16373DGGR vs SN74AHC16373DGG
74AHC16373DGVRE4 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments SN74AHC16373DGGR vs 74AHC16373DGVRE4
SN74AHC16374DGGR 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74AHC16373DGGR vs SN74AHC16374DGGR
74AHC16374DGVRE4 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments SN74AHC16373DGGR vs 74AHC16374DGVRE4
74VHC16374TTR AHC/VHC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics SN74AHC16373DGGR vs 74VHC16374TTR
SNJ54AHC16374WD AHC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48 Texas Instruments SN74AHC16373DGGR vs SNJ54AHC16374WD
SN74AHC16373DGV AHC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, tvsop-48 Texas Instruments SN74AHC16373DGGR vs SN74AHC16373DGV

Related Parts for SN74AHC16373DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC16373DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC16373DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AHC16373DGGR would you like to use for your alert(s)?
  • Please alert me when SN74AHC16373DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC16373DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC16373DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC16373DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC16373DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC16373DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: