Part Details for SN74AHC16245DGG by Texas Instruments
Results Overview of SN74AHC16245DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC16245DGG Information
SN74AHC16245DGG by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74AHC16245DGG
SN74AHC16245DGG CAD Models
SN74AHC16245DGG Part Data Attributes
|
SN74AHC16245DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC16245DGG
Texas Instruments
AHC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74AHC16245DGG
This table gives cross-reference parts and alternative options found for SN74AHC16245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC16245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54AHC16244WD | Texas Instruments | Check for Price | AHC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | SN74AHC16245DGG vs SNJ54AHC16244WD |
SN74AHC16245DGVR | Texas Instruments | Check for Price | AHC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 | SN74AHC16245DGG vs SN74AHC16245DGVR |
SN54AHC16245WD | Texas Instruments | Check for Price | AHC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, FP-48 | SN74AHC16245DGG vs SN54AHC16245WD |
SN74AHC16245DLR | Texas Instruments | Check for Price | AHC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 | SN74AHC16245DGG vs SN74AHC16245DLR |
74LVX16240TTR | STMicroelectronics | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | SN74AHC16245DGG vs 74LVX16240TTR |
74AHC16240DGGRG4 | Texas Instruments | Check for Price | 16-ch, 2-V to 5.5-V inverters with 3-state outputs 48-TSSOP -40 to 85 | SN74AHC16245DGG vs 74AHC16240DGGRG4 |
74VHC16240TTR | STMicroelectronics | Check for Price | AHC/VHC SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | SN74AHC16245DGG vs 74VHC16240TTR |
SN74AHC16240DLG4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74AHC16245DGG vs SN74AHC16240DLG4 |
SN74AHC16240DLR | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | SN74AHC16245DGG vs SN74AHC16240DLR |
SN74AHC16245DL | Texas Instruments | Check for Price | AHC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 | SN74AHC16245DGG vs SN74AHC16245DL |