Logic
SN74AHC157PWG4
Texas Instruments
Description: Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125

Overview of SN74AHC157PWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Communication and Networking

Price & Stock for SN74AHC157PWG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC MULTIPLEXER 4 X 2:1 16TSSOP / Multiplexer 4 x 2:1 16-TSSOP 49492
  • 145 $0.3540
  • 345 $0.2900
  • 535 $0.2810
  • 740 $0.2720
  • 955 $0.2630
  • 1,275 $0.2360
$0.2360 / $0.3540 Buy Now

CAD Models for SN74AHC157PWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AHC157PWG4 by Texas Instruments

SN74AHC157PWG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74AHC157PWG4
    Texas Instruments
    Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
    VS

Alternate Parts for SN74AHC157PWG4

This table gives cross-reference parts and alternative options found for SN74AHC157PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC157FT CMOS Logic ICs - 74VHC Series Toshiba America Electronic Components SN74AHC157PWG4 vs 74VHC157FT
MC74VHC157DTEL AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi SN74AHC157PWG4 vs MC74VHC157DTEL
74VHC157MTC Quad 2-Input Multiplexer, 96-TUBE onsemi SN74AHC157PWG4 vs 74VHC157MTC
74AHC157PW Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHC157PWG4 vs 74AHC157PW
74AHC157PW,118 74AHC157; 74AHCT157 - Quad 2-input multiplexer@en-us TSSOP 16-Pin Nexperia SN74AHC157PWG4 vs 74AHC157PW,118
TC74VHC157FT IC AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74AHC157PWG4 vs TC74VHC157FT
74VHC157TTR AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics SN74AHC157PWG4 vs 74VHC157TTR
74AHC157PWDH IC AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHC157PWG4 vs 74AHC157PWDH
74AHC157PW,118 74AHC(T)157 - Quad 2-input multiplexer TSSOP 16-Pin NXP Semiconductors SN74AHC157PWG4 vs 74AHC157PW,118
SN74AHC157PWRE4 AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74AHC157PWG4 vs SN74AHC157PWRE4
Part Number Description Manufacturer Compare
935263999112 Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHC157PWG4 vs 935263999112
74VHC157TTR AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics SN74AHC157PWG4 vs 74VHC157TTR
SN74AHC157PWRE4 AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74AHC157PWG4 vs SN74AHC157PWRE4
74VHC157MTCX Quad 2-Input Multiplexer, 2500-REEL onsemi SN74AHC157PWG4 vs 74VHC157MTCX
SN74AHC157PWE4 AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments SN74AHC157PWG4 vs SN74AHC157PWE4
935263999118 Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia SN74AHC157PWG4 vs 935263999118
TC74AC157FT IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components SN74AHC157PWG4 vs TC74AC157FT
MC74VHC157DTEL AHC/VHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi SN74AHC157PWG4 vs MC74VHC157DTEL
74VHC157MTCX_NL Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74AHC157PWG4 vs 74VHC157MTCX_NL
74AHC157PW IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer/Demultiplexer NXP Semiconductors SN74AHC157PWG4 vs 74AHC157PW

Related Parts for SN74AHC157PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHC157PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHC157PWG4 by Texas Instruments

  • Please alert me when SN74AHC157PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHC157PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHC157PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AHC157PWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHC157PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AHC157PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: