-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC157N-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
35050 In Stock |
|
$0.2800 | Buy Now |
DISTI #
296-4554-5-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1402 In Stock |
|
$0.2645 / $0.7300 | Buy Now |
DISTI #
595-SN74AHC157N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad Data RoHS: Compliant | 1023 |
|
$0.2500 / $0.7300 | Buy Now |
|
Rochester Electronics | SN74AHC157 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 35050 |
|
$0.2405 / $0.2829 | Buy Now |
|
Ameya Holding Limited | IC 2-1 QUAD SELECT/MUX 16-DIP | 3793 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC157N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC157N
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-PDIP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHC157N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC157DGVR | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TVSOP -40 to 125 | Texas Instruments | SN74AHC157N vs SN74AHC157DGVR |
SNJ54AHC157FK | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125 | Texas Instruments | SN74AHC157N vs SNJ54AHC157FK |
5962-9764201QFA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CFP -55 to 125 | Texas Instruments | SN74AHC157N vs 5962-9764201QFA |
5962-9764201QFX | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN74AHC157N vs 5962-9764201QFX |
5962-9764201QEX | AHC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74AHC157N vs 5962-9764201QEX |
5962-9764201Q2A | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-LCCC -55 to 125 | Texas Instruments | SN74AHC157N vs 5962-9764201Q2A |
74AHC257PW,118 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin | Nexperia | SN74AHC157N vs 74AHC257PW,118 |
SN74AHC157RGYR | Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-VQFN -40 to 125 | Texas Instruments | SN74AHC157N vs SN74AHC157RGYR |
5962-9764201QEA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | SN74AHC157N vs 5962-9764201QEA |